LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS49NLS18160A-18WBLI product image
Images for reference only

ISSI IS49NLS18160A-18WBLI

Manufacturer
ISSIAsian Brands
MPN
IS49NLS18160A-18WBLI
LCSC Part #
C22200766
Packaging
-
Customer #
Key Attributes
Memory RoHS
DatasheetISSI IS49NLS18160A-18WBLI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 90.2617$ 90.26
208+$ 36.0162$ 7491.37
520+$ 34.8114$ 18101.93
1,040+$ 34.2182$ 35586.93
Standard Packaging104/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerISSI
Packaging-
Refresh Current545mA
FeaturesBuilt-in DLL;JTAG boundary scan function
Voltage - Supply-

Features

AI Translation
  • 533MHz DDR operation (1.067 Gb/s/pin data rate)
  • 38.4Gb/s peak bandwidth (x18 at 533 MHz clock frequency)
  • Reduced cycle time (15ns at 533MHz)
  • 32ms refresh (8K refresh for each bank; 64K refresh command must be issued in total, each 32ms)
  • 8 internal banks
  • Non-multiplexed addresses (address multiplexing option available)
  • SRAM-type interface
  • Programmable READ latency (RL), row cycle time, and burst sequence length
  • Balanced READ and WRITE latencies in order to optimize data bus utilization
  • Data mask signals (DM) to mask signal of WRITE data; DM is sampled on both edges of DK
  • Differential input clocks (CK, CK#)
  • Differential input data clocks (DKx, DKx#)
  • On-die DLL generates CK edge-aligned data and output data clock signals
  • Data valid signal (QVLD)
  • HSTL I/O (1.5V or 1.8V nominal)
  • 25 - 60Ω matched impedance outputs
  • 2.5V VEXT, 1.8V VDD, 1.5V or 1.8V VDDQ I/O
  • On-die termination (ODT) RT T
  • IEEE 1149.1 compliant JTAG boundary scan
  • Operating temperature: Commercial Tc = 0℃ to +95℃; Industrial (Tc = -40℃ to +95℃; TA = -40℃ to +85℃)