VISHAY VS-VSUD410CW60
| Manufacturer | |
| MPN | VS-VSUD410CW60 |
| LCSC Part # | C22091497 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 400A 600V 1.37V@400A Diode Arrays RoHS |
| Datasheet | VISHAY VS-VSUD410CW60 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 3.33kA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 400A | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.37V@400A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 3.33kA | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 400A | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.37V@400A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
FRED Pt diodes are optimized to reduce losses and EMI/RFI in high-frequency power conditioning systems. The softness of the recovery characteristics eliminates the need for snubbers in most applications. These devices are ideal for high-frequency welding, power converters, and other applications where switching losses represent a significant portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- Designed for industrial-grade applications
- UL certified, file number E222165
Applications
AI Translation
- High-frequency welding
- Power converters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 3.33kA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 400A | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.37V@400A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 3.33kA | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 400A | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.37V@400A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
FRED Pt diodes are optimized to reduce losses and EMI/RFI in high-frequency power conditioning systems. The softness of the recovery characteristics eliminates the need for snubbers in most applications. These devices are ideal for high-frequency welding, power converters, and other applications where switching losses represent a significant portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- Designed for industrial-grade applications
- UL certified, file number E222165
Applications
AI Translation
- High-frequency welding
- Power converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

