Samtec CLP-103-02-F-D-BE-A-K-TR
| Manufacturer | |
| MPN | CLP-103-02-F-D-BE-A-K-TR |
| LCSC Part # | C21383547 |
| Packaging | - |
| Customer # | |
| Key Attributes | Surface Mount,Vertical 6P 2.12mm 2x3P 1.27mm Top 2 Square Hole 1.27mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | Samtec CLP-103-02-F-D-BE-A-K-TR |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | - | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 6P | |
| Supplementary Features | With column | |
| Insulation Height | 2.12mm | |
| PIN Length | - | |
| Holes Structure | 2x3P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1.27mm | |
| Contact Material | Phosphor Bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | - | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 6P | |
| Supplementary Features | With column | |
| Insulation Height | 2.12mm | |
| PIN Length | - |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x3P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1.27mm | |
| Contact Material | Phosphor Bronze |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | - | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 6P | |
| Supplementary Features | With column | |
| Insulation Height | 2.12mm | |
| PIN Length | - | |
| Holes Structure | 2x3P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1.27mm | |
| Contact Material | Phosphor Bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | - | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 6P | |
| Supplementary Features | With column | |
| Insulation Height | 2.12mm | |
| PIN Length | - |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x3P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1.27mm | |
| Contact Material | Phosphor Bronze |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

