EPtronics, Inc. LD16W230-24-C0700-TL
| Manufacturer | |
| MPN | LD16W230-24-C0700-TL |
| LCSC Part # | C20972721 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Drivers RoHS |
| Datasheet | EPtronics, Inc. LD16W230-24-C0700-TL |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | EPtronics, Inc. | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | EPtronics, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
Introduction
LD16W-TL Series 16W constant-current triac/ultra-low voltage dimmable LED driver, designed for use with triac or ultra-low voltage phase dimmers at 120Vac or 230Vac/240Vac. The 120Vac version can operate without a dimmer at 120/208-277Vac. Drive mode: PFC-corrected; maximum output power: 16W; input voltage: 120 or 208-277VAC, 50/60Hz; single output; output voltage: 7VDC-46VDC; output current: 350mA-1330mA. The driver is safety certified to UL8750, EN61347, and CSA 22.2; complies with FCC Class B (120VAC) and Class A (230/277Vac); features weatherproof construction (IP66, NEMA4); suitable for dry and damp locations; housed in a compact plastic enclosure with safety isolation between primary and secondary; meets EN61000-3-2 and EN61000-3-3 Class C standards; provides output overvoltage, overcurrent, and short-circuit protection with auto-recovery; and offers 2kV surge protection. Maximum operating temperature: Tc 90°C; ambient temperature range: -30 to +60°C; storage temperature range: -40 to +85°C; humidity: 5%-95% RH; convection cooling; vibration: 5-55Hz/2g for 30 minutes; shock resistance: 1g/s; MTBF: 402,000 hours at 40°C full load.
Features
- Designed for use with triac or ultra-low voltage phase dimmers, for 120Vac or 230Vac/240Vac
- 120Vac version usable without dimmer on 120/208–277Vac
- PFC-corrected drive mode
- Maximum output power 16W
- Input voltage 120 or 208–277VAC, 50/60Hz
- Single output
- Output voltage 7VDC–46VDC
- Output current 350mA–1330mA
- Safety certified to UL8750, EN61347, CSA 22.2; UL Type HL
- Compliant with FCC Class B (120VAC), Class A (230/277Vac)
- Weatherproof design: IP66, NEMA4; suitable for dry and wet locations
- Compact small plastic enclosure
- Safety isolation between primary and secondary
- Compliant with EN61000-3-2 and EN61000-3-3 Class C
- Output OVP, OCP, short-circuit protection with auto-recovery
- 2kV surge protection
- Operating temperature up to Tc 90°C, reference ambient temperature -30 to +60°C
- Storage temperature range -40 to +85°C
- Humidity 5%–95% RH
- Convection cooling
- Vibration 5–55Hz/2g for 30 minutes
- Shock resistance 1g/s
- MTBF 402,000 hours at 40°C full load
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.3105 | $ 28.31 |
| 200+ | $ 11.297 | $ 2259.40 |
| 500+ | $ 10.9188 | $ 5459.40 |
| 1,000+ | $ 10.7329 | $ 10732.90 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | EPtronics, Inc. | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | EPtronics, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
Introduction
LD16W-TL Series 16W constant-current triac/ultra-low voltage dimmable LED driver, designed for use with triac or ultra-low voltage phase dimmers at 120Vac or 230Vac/240Vac. The 120Vac version can operate without a dimmer at 120/208-277Vac. Drive mode: PFC-corrected; maximum output power: 16W; input voltage: 120 or 208-277VAC, 50/60Hz; single output; output voltage: 7VDC-46VDC; output current: 350mA-1330mA. The driver is safety certified to UL8750, EN61347, and CSA 22.2; complies with FCC Class B (120VAC) and Class A (230/277Vac); features weatherproof construction (IP66, NEMA4); suitable for dry and damp locations; housed in a compact plastic enclosure with safety isolation between primary and secondary; meets EN61000-3-2 and EN61000-3-3 Class C standards; provides output overvoltage, overcurrent, and short-circuit protection with auto-recovery; and offers 2kV surge protection. Maximum operating temperature: Tc 90°C; ambient temperature range: -30 to +60°C; storage temperature range: -40 to +85°C; humidity: 5%-95% RH; convection cooling; vibration: 5-55Hz/2g for 30 minutes; shock resistance: 1g/s; MTBF: 402,000 hours at 40°C full load.
Features
- Designed for use with triac or ultra-low voltage phase dimmers, for 120Vac or 230Vac/240Vac
- 120Vac version usable without dimmer on 120/208–277Vac
- PFC-corrected drive mode
- Maximum output power 16W
- Input voltage 120 or 208–277VAC, 50/60Hz
- Single output
- Output voltage 7VDC–46VDC
- Output current 350mA–1330mA
- Safety certified to UL8750, EN61347, CSA 22.2; UL Type HL
- Compliant with FCC Class B (120VAC), Class A (230/277Vac)
- Weatherproof design: IP66, NEMA4; suitable for dry and wet locations
- Compact small plastic enclosure
- Safety isolation between primary and secondary
- Compliant with EN61000-3-2 and EN61000-3-3 Class C
- Output OVP, OCP, short-circuit protection with auto-recovery
- 2kV surge protection
- Operating temperature up to Tc 90°C, reference ambient temperature -30 to +60°C
- Storage temperature range -40 to +85°C
- Humidity 5%–95% RH
- Convection cooling
- Vibration 5–55Hz/2g for 30 minutes
- Shock resistance 1g/s
- MTBF 402,000 hours at 40°C full load
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

