LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TXC 8NJ-19.200MBE-T

Manufacturer
TXCAsian Brands
MPN
8NJ-19.200MBE-T
LCSC Part #
C20936374
Packaging
SMD2016-4P
Customer #
Key Attributes
SMD2016-4P Oscillators RoHS
DatasheetTXC 8NJ-19.200MBE-T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerTXC
PackagingSMD2016-4P

Features

AI Translation
  • Frequency range: 1MHz to 200MHz
  • SMD ceramic package
  • Supply voltage: 1.8V ~ 3.3V
  • CMOS output
  • Tri-state function
  • Dimensions: 2.0 x 1.6 x 0.76 mm (L x W x H)
  • AEC-Q100 compliant (optional)
  • RoHS compliant and lead-free

Applications

AI Translation
  • Networking, servers, storage
  • Wireless communications
  • Fibre Channel, Ethernet, SATA, SAS
  • PCI-E, USB, WLAN, xDSL, xPON
  • PC motherboards, laptops, HDDs, SSDs
  • Graphics cards, computer peripherals
  • Audio, video, gaming, printers, digital cameras
  • IP cameras, consumer products