ADI ADP172CB1.26-EVALZ
| Manufacturer | |
| MPN | ADP172CB1.26-EVALZ |
| LCSC Part # | C20928317 |
| Packaging | - |
| Customer # | |
| Key Attributes | Linear Voltage Regulator Evaluation Boards RoHS |
| Datasheet | ADI ADP172CB1.26-EVALZ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Linear Voltage Regulator Evaluation Boards | |
| Manufacturer | ADI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Linear Voltage Regulator Evaluation Boards | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ADP172 is a low voltage input, low quiescent current, low-dropout (LDO) linear regulator that operates from 1.6 V to 3.6 V and provides up to 300 mA of output current. The low 50 mV dropout voltage at 300 mA load improves efficiency and allows operation over a wide input voltage range. The low 23 μA of quiescent current at no load makes the ADP172 ideal for battery-operated portable equipment. The ADP172 is capable of 31 fixed-output voltage options, ranging from 0.8 V to 3.0 V. The ADP172 is optimized for stable operation with small 1 μF ceramic output capacitors. Ideal for powering digital processors, the ADP172 exhibits good transient performance and occupies minimal board space. Compared with commodity-type LDOs, the ADP172 provides 20 dB to 40 dB better power supply rejection ratio (PSRR) at 100 kHz, making the ADP172 an ideal power source for analog-to-digital converter (ADC) mixed-signal processor systems and allowing use of smaller size bypass capacitors. In addition, low output noise performance without the need for an additional bypass capacitor further reduces printed circuit board (PCB) component count. Short-circuit protection and thermal overload protection circuits prevent damage in adverse conditions. The ADP172 is available in a tiny 4-ball, 0.5 mm pitch WLCSP for the smallest footprint solution to meet a variety of portable power applications.
Features
- Maximum output current: 300 mA
- Input voltage range: 1.6 V to 3.6 V
- Low quiescent current: I_GND = 23 μA with 0 mA load; I_GND = 170 μA with 300 mA load
- Low shutdown current: <1 μA
- Low dropout voltage: 50 mV at 300 mA load
- Output voltage accuracy: ±1%
- Up to 31 fixed output voltage options available from 0.8 V to 3.0 V
- Accuracy over line, load, and temperature: ±3%
- Stable with small 1 μF ceramic output capacitor
- PSRR performance of 70 dB at 10 kHz and 73 dB at 1 kHz
- Low noise: 30 μV rms at V_OUT = 0.8V
- Current limit and thermal overload protection
- Logic controlled enable
- Tiny 4-ball, 0.5 mm pitch WLCSP package
Applications
- Mobile phones
- Digital camera and audio devices
- Portable and battery-powered equipment
- DSP/FPGA/microprocessor supplies
- Post dc-to-dc regulation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Linear Voltage Regulator Evaluation Boards | |
| Manufacturer | ADI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Linear Voltage Regulator Evaluation Boards | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ADP172 is a low voltage input, low quiescent current, low-dropout (LDO) linear regulator that operates from 1.6 V to 3.6 V and provides up to 300 mA of output current. The low 50 mV dropout voltage at 300 mA load improves efficiency and allows operation over a wide input voltage range. The low 23 μA of quiescent current at no load makes the ADP172 ideal for battery-operated portable equipment. The ADP172 is capable of 31 fixed-output voltage options, ranging from 0.8 V to 3.0 V. The ADP172 is optimized for stable operation with small 1 μF ceramic output capacitors. Ideal for powering digital processors, the ADP172 exhibits good transient performance and occupies minimal board space. Compared with commodity-type LDOs, the ADP172 provides 20 dB to 40 dB better power supply rejection ratio (PSRR) at 100 kHz, making the ADP172 an ideal power source for analog-to-digital converter (ADC) mixed-signal processor systems and allowing use of smaller size bypass capacitors. In addition, low output noise performance without the need for an additional bypass capacitor further reduces printed circuit board (PCB) component count. Short-circuit protection and thermal overload protection circuits prevent damage in adverse conditions. The ADP172 is available in a tiny 4-ball, 0.5 mm pitch WLCSP for the smallest footprint solution to meet a variety of portable power applications.
Features
- Maximum output current: 300 mA
- Input voltage range: 1.6 V to 3.6 V
- Low quiescent current: I_GND = 23 μA with 0 mA load; I_GND = 170 μA with 300 mA load
- Low shutdown current: <1 μA
- Low dropout voltage: 50 mV at 300 mA load
- Output voltage accuracy: ±1%
- Up to 31 fixed output voltage options available from 0.8 V to 3.0 V
- Accuracy over line, load, and temperature: ±3%
- Stable with small 1 μF ceramic output capacitor
- PSRR performance of 70 dB at 10 kHz and 73 dB at 1 kHz
- Low noise: 30 μV rms at V_OUT = 0.8V
- Current limit and thermal overload protection
- Logic controlled enable
- Tiny 4-ball, 0.5 mm pitch WLCSP package
Applications
- Mobile phones
- Digital camera and audio devices
- Portable and battery-powered equipment
- DSP/FPGA/microprocessor supplies
- Post dc-to-dc regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

