LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KEMET TRS5-30BCR00

Manufacturer
MPN
TRS5-30BCR00
LCSC Part #
C20909568
Packaging
-
Customer #
Key Attributes
Thermostats - Mechanical - Industrial RoHS
DatasheetKEMET TRS5-30BCR00
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

The TRS thermal reed switch is a highly reliable and precise temperature-sensitive switch, ideally suited for energy conservation applications. Its unique patented design incorporates a magnet and a temperature-sensitive soft ferromagnetic material known as Thermorite®. As temperature rises, the magnetic flux density of this material decreases, transitioning to a paramagnetic state at the Curie temperature. These products are also certified by the International Relay Association.

Features

AI Translation
  • High switching reliability
  • Fast response
  • Long service life
  • Excellent environmental durability
  • Extremely simple circuit design
  • Compact, lightweight, and easy to operate
  • Dustproof, explosion-proof, and corrosion-resistant
  • Wide operating temperature range: -10℃ to +130℃
  • Excellent temperature accuracy: ±2.5℃
  • TRS5***BLRU 100V UL and CSA certified
  • TRS5***BLRVU 200V UL certified
  • RoHS/REACH compliant

Applications

AI Translation
  • Electrical appliance temperature detection and overheat monitoring
  • Rice cooker warming heater control
  • Air conditioner and vending machine defrost
  • Copier drum heater temperature control
  • Radiator coolant temperature detection for automotive electric fan control