Bridgelux BXRE-27S2001-C-73
| Manufacturer | |
| MPN | BXRE-27S2001-C-73 |
| LCSC Part # | C20646069 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2330lm 2700K 95 120° 21.7W 34.4V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Bridgelux BXRE-27S2001-C-73 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 2330lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Power(Watts) | 21.7W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.4V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 2330lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 95 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 21.7W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.4V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 2330lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Power(Watts) | 21.7W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.4V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 2330lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 95 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 21.7W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.4V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

