API Delevan 1330R-00F
| Manufacturer | |
| MPN | 1330R-00F |
| LCSC Part # | C20628043 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.23A 150nH ±1% 100mΩ Unshielded Inductor Fixed Inductors RoHS |
| Datasheet | API Delevan 1330R-00F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.23A | |
| Inductance | 150nH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.23A | |
| Inductance | 150nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±1% | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum weight: 0.30 grams
- Operating temperature range: phenolic -55°C ~ +125°C; iron and ferrite -55°C ~ +105°C
- Current rating at 90°C ambient: phenolic 35°C temperature rise; iron and ferrite 15°C temperature rise
- Maximum power dissipation at 90°C ambient: phenolic 0.210W; iron 0.090W; ferrite 0.073W
- Marking: Delevan; dash number; date code (YYWWL)
- Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.23A | |
| Inductance | 150nH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.23A | |
| Inductance | 150nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±1% | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum weight: 0.30 grams
- Operating temperature range: phenolic -55°C ~ +125°C; iron and ferrite -55°C ~ +105°C
- Current rating at 90°C ambient: phenolic 35°C temperature rise; iron and ferrite 15°C temperature rise
- Maximum power dissipation at 90°C ambient: phenolic 0.210W; iron 0.090W; ferrite 0.073W
- Marking: Delevan; dash number; date code (YYWWL)
- Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

