VISHAY AZ23B36-HE3_A-18
| Manufacturer | |
| MPN | AZ23B36-HE3_A-18 |
| LCSC Part # | C20570233 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 35.28V~36.72V 300mW 36V SOT-23(TO-236) Zener Diode Arrays RoHS |
| Datasheet | VISHAY AZ23B36-HE3_A-18 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23(TO-236) | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@27V | |
| Impedance(Zzt) | 27Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 35.28V~36.72V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | 87Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23(TO-236) | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@27V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 27Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 35.28V~36.72V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | 87Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard. Standard Zener voltage tolerance is ±5%, indicated by "C" in the order code. For ±2% tolerance, replace "C" with "B".
- AEC-Q101 compliant versions available
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- Base P/N - E3: RoHS compliant, commercial grade
- Base P/N - HE3_A: RoHS compliant, AEC-Q101 qualified
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23(TO-236) | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@27V | |
| Impedance(Zzt) | 27Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 35.28V~36.72V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | 87Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23(TO-236) | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@27V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 27Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 35.28V~36.72V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | 87Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard. Standard Zener voltage tolerance is ±5%, indicated by "C" in the order code. For ±2% tolerance, replace "C" with "B".
- AEC-Q101 compliant versions available
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- Base P/N - E3: RoHS compliant, commercial grade
- Base P/N - HE3_A: RoHS compliant, AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

