LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MAUC-010515-TR0500 product image
Images for reference only

MACOM MAUC-010515-TR0500

Manufacturer
MPN
MAUC-010515-TR0500
LCSC Part #
C20344463
Packaging
-
Customer #
Key Attributes
4V 300mA 11dB 19dB RF Misc ICs and Modules RoHS
DatasheetMACOM MAUC-010515-TR0500
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 90.0979$ 90.10
200+$ 35.951$ 7190.20
500+$ 34.7497$ 17374.85
1,000+$ 34.1561$ 34156.10
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerMACOM
Packaging-
Voltage - Supply4V
Operating Temperature-40℃~+85℃
LO Frequency Range18.5GHz~21.75GHz
IF Frequency Range0Hz~3.5GHz
RF Frequency Range40.5GHz~43.5GHz
Current - Supply300mA
Number of Channels-
Features-
Isolation(L-R)-
Isolation(L-I)-
P1dB-
Gain/Loss11dB
Noise Figure19dB
IP330dBm

Introduction

AI Translation

MAUC-010515 is an integrated USB upconverter with a typical conversion gain of 11 dB and image rejection greater than 15 dBc. The device includes an LO multiplier and buffer, tunable to achieve 2x LO leakage below -15 dBm. Variable gain is achieved by adjusting the bias, and the shutdown trajectory is optimized to maintain linearity and 2x LO leakage performance across the gain control range. At full gain, the typical output third-order intercept point is 30 dBm. The device is fabricated using a high-efficiency pHEMT process.

Features

AI Translation
  • Integrated image rejection (balanced) mixer, LO buffer, LO frequency doubler, and RF buffer
  • Conversion gain: 11 dB
  • Output third-order intercept point: 30 dBm
  • LO leakage: -15 dBm (at RF port, 2× frequency)
  • Variable gain with adjustable bias
  • Lead-free 6 mm laminate package
  • RoHS compliant and compatible with 260℃ reflow soldering