LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMP7718MM/NOPB product image
  • LMP7718MM/NOPB thumbnail 1
  • LMP7718MM/NOPB thumbnail 2
  • LMP7718MM/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMP7718MM/NOPB

Manufacturer
MPN
LMP7718MM/NOPB
LCSC Part #
C201727
Packaging
VSSOP-8
Customer #
Key Attributes
60mA 2 150uV 35V/us 100dB 0.1pA 88MHz 1.3mA Rail-to-rail output VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI LMP7718MM/NOPB
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7757$ 3.78
10+$ 3.1193$ 31.19
30+$ 2.7294$ 81.88
100+$ 2.1963$ 219.63
500+$ 2.0151$ 1007.55
1,000+$ 1.9328$ 1932.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Output Current60mA
Number of Channels2
Vos - Input Offset Voltage150uV
Slew Rate35V/us
Input Offset Current(Ios)0.01pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current0.1pA
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Gain Bandwidth Product88MHz
Quiescent Current1.3mA
FeaturesDecompensated stable
Input Voltage Noise Density5.8nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply1.8V~5.5V

Introduction

AI Translation

The LMP7717 (single) and the LMP7718 (dual) low noise, CMOS input operational amplifiers offer a low input voltage noise density of 5.8 nV/√Hz while consuming only 1.15 mA (LMP7717) of quiescent current. The LMP7717/LMP7718 are stable at a gain of 10 and have a gain bandwidth (GBW) product of 88 MHz. The LMP7717/LMP7718 have a supply voltage range of 1.8V to 5.5V and can operate from a single supply. The LMP7717/LMP7718 each feature a rail-to-rail output stage. Both amplifiers are part of the LMP precision amplifier family and are ideal for a variety of instrumentation applications. The LMP7717 family provides optimal performance in low voltage and low noise systems. A CMOS input stage, with typical input bias currents in the range of a few femto-Amperes, and an input common mode voltage range, which includes ground, make the LMP7717/LMP7718 ideal for low power sensor applications where high speeds are needed. The LMP7717/LMP7718 are manufactured using TI’s advanced VIP50 process. The LMP7717 is offered in either a 5-Pin SOT-23 or an 8-Pin SOIC package. The LMP7718 is offered in either the 8-Pin SOIC or the 8-Pin VSSOP.

Features

AI Translation
  • Input Offset Voltage: ±150 μV (max)
  • Input Referred Voltage Noise: 5.8 nV/√Hz
  • Input Bias Current: 100 fA
  • Gain Bandwidth Product: 88 MHz
  • Supply Voltage Range: 1.8V to 5.5V
  • Supply Current Per Channel LMP7717: 1.15 mA
  • Supply Current Per Channel LMP7718: 1.30 mA
  • Rail-to-Rail Output Swing @ 10 kΩ Load: 25 mV from Rail
  • Rail-to-Rail Output Swing @ 2 kΩ Load: 45 mV from Rail
  • Ensured 2.5V and 5.0V Performance
  • Total Harmonic Distortion: 0.04% @ 1kHz, 600Ω
  • Temperature Range: -40°C to 125°C

Applications

AI Translation
  • ADC Interface
  • Photodiode Amplifiers
  • Active Filters and Buffers
  • Low Noise Signal Processing
  • Medical Instrumentation
  • Sensor Interface Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
OPA2356AIDGKRTIVSSOP-850$ 2.5402
LMH6643MMX/NOPBTIVSSOP-810,638$ 1.1751
LMH6643QMMX/NOPBTIVSSOP-845$ 2.064
LMH6643QMM/NOPBTIVSSOP-837$ 2.1221
LMH6643MM/NOPBTIVSSOP-81$ 2.5766
LMV794MMX/NOPBTIVSSOP-80$ 2.7809
OPA2356MDGKREPTIVSSOP-80$ 12.0781
OPA2356MDGKTEPTIVSSOP-80$ 14.4911
OPA2301AIDGKTTIVSSOP-80$ 4.4454
OPA2356AIDGKTTIVSSOP-80$ 5.3288