muRata MYMGK1R820FRSRD
| Manufacturer | |
| MPN | MYMGK1R820FRSRD |
| LCSC Part # | C20046489 |
| Packaging | - |
| Customer # | |
| Key Attributes | Step-down type 700mV~1.8V 4.5V~8V DC DC Converters RoHS |
| Datasheet | muRata MYMGK1R820FRSRD |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Function | Step-down type | |
| Output Voltage | 700mV~1.8V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 100mA | |
| Voltage - Supply | 4.5V~8V | |
| Capacitive Load(Max) | 5000uF | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage Accuracy | ±1% | |
| Height | 5.6mm | |
| Frequency - Switching | 500kHz | |
| Conversion Efficiency | 89.2% | |
| Features | Programmable output voltage;Over Current Protection;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Length | 10.5mm | |
| Width | 9mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Function | Step-down type | |
| Output Voltage | 700mV~1.8V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 100mA | |
| Voltage - Supply | 4.5V~8V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 5000uF | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage Accuracy | ±1% | |
| Height | 5.6mm | |
| Frequency - Switching | 500kHz | |
| Conversion Efficiency | 89.2% | |
| Features | Programmable output voltage;Over Current Protection;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Length | 10.5mm | |
| Width | 9mm |
Introduction
The MYMGK1R820 series are miniature MonoBKTM, called “MonoBlock”, non-isolated Point-of-Load (PoL) DC-DC power converter for embedded applications. The small form factor measures only 10.5×9.0×5.6mm. Applications include powering FPGA/CPU’s, datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems. The converters have input voltage ranges of 4.5 to 8.0V or 8.0 to 15.0V and a maximum output current of 20A. Based on a fixed frequency synchronous buck converter switching topology, this high power conversion efficient PoL module features settable output voltage 0.7 to 1.8V, On/Off control and Power Good signal output. These converters also include under voltage lock out (UVLO), output short circuit protection and over-current protection.
Features
- Settable output voltage from 0.7 to 1.8V
- Up to 20A of output current
- Quick response to load change
- Ultra small surface mount package 10.5 x 9.0 x 5.6mm
- High efficiency of 93.2% max.
- Outstanding thermal derating performance
- Over current protection
- On/Off control (Positive logic)
- Power Good signal
- High Reliability
- Meets CISPR 32 class B conducted emission
Applications
- powering FPGA/CPU’s
- datacom/telecom systems
- Distributed Bus Architectures (DBA)
- programmable logic and mixed voltage systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6617 | $ 8.66 |
| 200+ | $ 3.4571 | $ 691.42 |
| 500+ | $ 3.3412 | $ 1670.60 |
| 1,000+ | $ 3.2841 | $ 3284.10 |
Standard Packaging100/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Function | Step-down type | |
| Output Voltage | 700mV~1.8V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 100mA | |
| Voltage - Supply | 4.5V~8V | |
| Capacitive Load(Max) | 5000uF | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage Accuracy | ±1% | |
| Height | 5.6mm | |
| Frequency - Switching | 500kHz | |
| Conversion Efficiency | 89.2% | |
| Features | Programmable output voltage;Over Current Protection;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Length | 10.5mm | |
| Width | 9mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Function | Step-down type | |
| Output Voltage | 700mV~1.8V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 100mA | |
| Voltage - Supply | 4.5V~8V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 5000uF | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage Accuracy | ±1% | |
| Height | 5.6mm | |
| Frequency - Switching | 500kHz | |
| Conversion Efficiency | 89.2% | |
| Features | Programmable output voltage;Over Current Protection;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Length | 10.5mm | |
| Width | 9mm |
Introduction
The MYMGK1R820 series are miniature MonoBKTM, called “MonoBlock”, non-isolated Point-of-Load (PoL) DC-DC power converter for embedded applications. The small form factor measures only 10.5×9.0×5.6mm. Applications include powering FPGA/CPU’s, datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems. The converters have input voltage ranges of 4.5 to 8.0V or 8.0 to 15.0V and a maximum output current of 20A. Based on a fixed frequency synchronous buck converter switching topology, this high power conversion efficient PoL module features settable output voltage 0.7 to 1.8V, On/Off control and Power Good signal output. These converters also include under voltage lock out (UVLO), output short circuit protection and over-current protection.
Features
- Settable output voltage from 0.7 to 1.8V
- Up to 20A of output current
- Quick response to load change
- Ultra small surface mount package 10.5 x 9.0 x 5.6mm
- High efficiency of 93.2% max.
- Outstanding thermal derating performance
- Over current protection
- On/Off control (Positive logic)
- Power Good signal
- High Reliability
- Meets CISPR 32 class B conducted emission
Applications
- powering FPGA/CPU’s
- datacom/telecom systems
- Distributed Bus Architectures (DBA)
- programmable logic and mixed voltage systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

