LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC HER507GP-TP

Manufacturer
MPN
HER507GP-TP
LCSC Part #
C19987185
Packaging
DO-201AD
Customer #
Key Attributes
75ns 1 Independent 800V 1.7V@5A 5A DO-201AD Single Diodes
DatasheetMCC HER507GP-TP
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingDO-201AD
Reverse Recovery Time (trr)75ns
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)800V
Voltage - Forward(Vf@If)1.7V@5A
Reverse Leakage Current (Ir)5uA
Current - Rectified5A
Non-Repetitive Peak Forward Surge Current160A

Features

AI Translation
  • Halogen-free version available with suffix "-HF" upon request
  • Low forward voltage drop
  • Glass passivated junction
  • Lead-free finish / RoHS compliant (Note 1) (suffix "P" denotes compliance; see ordering information)
  • Epoxy meets UL 94 V-0 flammability rating