LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GAPTEC Electronic 10DMW_2412S1.5 product image
Images for reference only

GAPTEC Electronic 10DMW_2412S1.5

Manufacturer
MPN
10DMW_2412S1.5
LCSC Part #
C19952811
Packaging
-
Customer #
Key Attributes
18V~75V DC DC Converters RoHS
DatasheetGAPTEC Electronic 10DMW_2412S1.5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.7288$ 28.73
209+$ 11.4642$ 2396.02
494+$ 11.0799$ 5473.47
1,007+$ 10.8916$ 10967.84
Standard Packaging19/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerGAPTEC Electronic
Packaging-
Function-
Output Voltage5V;12V
Ripple Noise75mVp-p
Type-
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply18V~75V
Capacitive Load(Max)1000uF;470uF
Number of Outputs2
Iout1A;417mA
Output Voltage Accuracy±1%;±3%
Height11.7mm
Frequency - Switching350kHz
Conversion Efficiency84%
FeaturesShort Circuit Protection;Overvoltage protection;Over Current Protection;Under Voltage Protection;Automatic fault recovery;Light load efficient mode
Length25.4mm
Width25.4mm

Introduction

AI Translation

The 10DMW4 series, with wide input of 18 - 75VDC, are specially designed for applications where a wide range input voltage power supplies are isolated from the input power supply in a distributed power supply system on a circuit board.

Features

AI Translation
  • 4:1 wide input voltage range
  • Efficiency up to 84%
  • 1.5KVDC isolation
  • Short circuit protection (SCP)
  • Output over voltage protection
  • Output over current protection
  • Operating Temperature range: -40°C < +85°C
  • Input under-voltage protection
  • Low no-load power consumption
  • Industry standard pinout

Applications

AI Translation
  • Where the voltage of the input power supply is wide range (voltage range ≤4;7)
  • Where isolation is necessary between input and output (Isolation Voltage ≤ 1500VDC)
  • Where the regulation of the output voltage and the output ripple noise are demanded