KEMET F871BY274M330C
| Manufacturer | |
| MPN | F871BY274M330C |
| LCSC Part # | C19890576 |
| Packaging | - |
| Customer # | |
| Key Attributes | Film Capacitors RoHS |
| Datasheet | KEMET F871BY274M330C |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The F871 series is made of metallized polypropylene film, housed in a UL 94V-0 rated enclosure and encapsulated with self-extinguishing resin. Suitable for EMI suppression filters in across-the-line applications requiring X1 safety class worldwide; not intended for "in series with the power line" type applications.
Features
- Certifications: ENEC, UL, cUL, CQC
- Rated Voltage: 330 VAC 50/60 Hz
- Capacitance Range: 0.001 - 8.2 μF
- Lead Pitch: 10 - 37.5 mm
- Capacitance Tolerance: ±20%, ±10%
- Climatic Category 40/110/56 per IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free terminations
- Operating Temperature Range: -40°C to +110°C
- 100% screening factory test at 2500 VDC
Applications
Suitable for EMI suppression filters in across-the-line applications requiring X1 safety class worldwide.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The F871 series is made of metallized polypropylene film, housed in a UL 94V-0 rated enclosure and encapsulated with self-extinguishing resin. Suitable for EMI suppression filters in across-the-line applications requiring X1 safety class worldwide; not intended for "in series with the power line" type applications.
Features
- Certifications: ENEC, UL, cUL, CQC
- Rated Voltage: 330 VAC 50/60 Hz
- Capacitance Range: 0.001 - 8.2 μF
- Lead Pitch: 10 - 37.5 mm
- Capacitance Tolerance: ±20%, ±10%
- Climatic Category 40/110/56 per IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free terminations
- Operating Temperature Range: -40°C to +110°C
- 100% screening factory test at 2500 VDC
Applications
Suitable for EMI suppression filters in across-the-line applications requiring X1 safety class worldwide.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |