LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KEMET F871BK104K330A

Manufacturer
MPN
F871BK104K330A
LCSC Part #
C19890165
Packaging
-
Customer #
Key Attributes
Film Capacitors RoHS
DatasheetKEMET F871BK104K330A
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
Packaging-

Introduction

AI Translation

The F871 series is made of metallized polypropylene film, housed in a UL 94V-0 rated enclosure and encapsulated with self-extinguishing resin. Suitable for EMI suppression filters in across-the-line applications requiring X1 safety class worldwide; not intended for "in series with the power line" type applications.

Features

AI Translation
  • Certifications: ENEC, UL, cUL, CQC
  • Rated Voltage: 330 VAC 50/60 Hz
  • Capacitance Range: 0.001 - 8.2 μF
  • Lead Pitch: 10 - 37.5 mm
  • Capacitance Tolerance: ±20%, ±10%
  • Climatic Category 40/110/56 per IEC 60068-1
  • Tape and reel packaging per IEC 60286-2
  • RoHS compliant with lead-free terminations
  • Operating Temperature Range: -40°C to +110°C
  • 100% screening factory test at 2500 VDC

Applications

AI Translation

Suitable for EMI suppression filters in across-the-line applications requiring X1 safety class worldwide.