LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Taiwan Semiconductor BZY55C18

Manufacturer
MPN
BZY55C18
LCSC Part #
C19851499
Packaging
0805
Customer #
Key Attributes
1 Independent 17.1V~18.9V 18V 0805 Single Zener Diodes RoHS
DatasheetTaiwan Semiconductor BZY55C18
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTaiwan Semiconductor
Packaging0805
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@13V
Impedance(Zzt)50Ω
Zener Voltage(Range)17.1V~18.9V
Zener Voltage(Nom)18V
Impedance(Zzk)170Ω

Features

AI Translation
  • Wide Zener voltage range: 2.4V to 36V
  • Zener voltage (Vz) tolerance: ±5%
  • Moisture Sensitivity Level: Level 1 per J-STD-020
  • RoHS compliant

Applications

AI Translation
  • Low-voltage regulators or voltage references
  • Adapters
  • Lighting applications
  • On-board DC/DC converters