ABB HW025FG
| Manufacturer | |
| MPN | HW025FG |
| LCSC Part # | C19501558 |
| Packaging | - |
| Customer # | |
| Key Attributes | 36V~75V DC DC Converters |
| Datasheet | ABB HW025FG |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Output Voltage | 3.3V;2.5V | |
| Ripple Noise | 100mVp-p | |
| Type | Open type | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 4A | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 25W | |
| Features | Over Current Protection;Overvoltage Protection;Overheat Protection;Automatic fault recovery | |
| Conversion Efficiency | 83% | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Output Voltage | 3.3V;2.5V | |
| Ripple Noise | 100mVp-p | |
| Type | Open type | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 100uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 4A | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 25W | |
| Features | Over Current Protection;Overvoltage Protection;Overheat Protection;Automatic fault recovery | |
| Conversion Efficiency | 83% | |
| Length | - | |
| Width | - |
Introduction
The HW025 Dual Positive Output-Series Power Modules are open frame dc-dc converters that operate over and input voltage range of 36 Vdc to 75 Vdc and provide precisely regulated dual positive outputs. The modules have maximum power rating of 25 W at a typical full-load efficiency of 80%. The HW025 Dual Positive Output-Series provides two independently regulated outputs. The circuit architecture allows power to be traded between the two outputs, while maintaining a high efficiency.
Features
- Low profile
- Small size: 54.4 mm x 57.4 mm x 7.5 mm (2.14 in. x 2.26 in. x 0.29 in.)
- High efficiency: 85% typical
- Two tightly regulated outputs
- Flexible current allocation between outputs
- Fixed frequency
- Remote on/off
- Output voltage adjustment (trim)
- Output overcurrent protection
- Overtemperature protection
- Meets the voltage isolation requirements for ETSI 300-132-2 and complies with and is Licensed for Basic Insulation rating per EN60950.
- Wide operating temperature range (-40 °C to 90 °C)
- UL 60950 Recognized, CSA C22.2 No. 60950-00 Certified, and VDE 0805 (IEC60950) Licensed
- CE mark meets 73/23/EEC and 93/68/EEC directives
Applications
- Distributed power architectures
- Communications equipment
- Computer equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Output Voltage | 3.3V;2.5V | |
| Ripple Noise | 100mVp-p | |
| Type | Open type | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 4A | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 25W | |
| Features | Over Current Protection;Overvoltage Protection;Overheat Protection;Automatic fault recovery | |
| Conversion Efficiency | 83% | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Output Voltage | 3.3V;2.5V | |
| Ripple Noise | 100mVp-p | |
| Type | Open type | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 100uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 4A | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 25W | |
| Features | Over Current Protection;Overvoltage Protection;Overheat Protection;Automatic fault recovery | |
| Conversion Efficiency | 83% | |
| Length | - | |
| Width | - |
Introduction
The HW025 Dual Positive Output-Series Power Modules are open frame dc-dc converters that operate over and input voltage range of 36 Vdc to 75 Vdc and provide precisely regulated dual positive outputs. The modules have maximum power rating of 25 W at a typical full-load efficiency of 80%. The HW025 Dual Positive Output-Series provides two independently regulated outputs. The circuit architecture allows power to be traded between the two outputs, while maintaining a high efficiency.
Features
- Low profile
- Small size: 54.4 mm x 57.4 mm x 7.5 mm (2.14 in. x 2.26 in. x 0.29 in.)
- High efficiency: 85% typical
- Two tightly regulated outputs
- Flexible current allocation between outputs
- Fixed frequency
- Remote on/off
- Output voltage adjustment (trim)
- Output overcurrent protection
- Overtemperature protection
- Meets the voltage isolation requirements for ETSI 300-132-2 and complies with and is Licensed for Basic Insulation rating per EN60950.
- Wide operating temperature range (-40 °C to 90 °C)
- UL 60950 Recognized, CSA C22.2 No. 60950-00 Certified, and VDE 0805 (IEC60950) Licensed
- CE mark meets 73/23/EEC and 93/68/EEC directives
Applications
- Distributed power architectures
- Communications equipment
- Computer equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

