TUDOR Hexagon Bolt DIN933 M14X30 304 Stainless Steel Natural Color Bagged
| Manufacturer | |
| MPN | 2T1160 |
| LCSC Part # | C18177419 |
| Packaging | - |
| Customer # | |
| Key Attributes | TUDOR Hexagon Bolt DIN933 M14X30 304 Stainless Steel Natural Color Bagged |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 14mm | |
| pitch | 2mm | |
| specifications | M14×30 | |
| texture of material | 304 Stainless Steel | |
| standard | DIN933 | |
| surface treatment | Natural color | |
| Nominal length | 30mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 14mm | |
| pitch | 2mm |
| Type | Description | |
|---|---|---|
| specifications | M14×30 | |
| texture of material | 304 Stainless Steel | |
| standard | DIN933 | |
| surface treatment | Natural color | |
| Nominal length | 30mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 14mm | |
| pitch | 2mm | |
| specifications | M14×30 | |
| texture of material | 304 Stainless Steel | |
| standard | DIN933 | |
| surface treatment | Natural color | |
| Nominal length | 30mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 14mm | |
| pitch | 2mm |
| Type | Description | |
|---|---|---|
| specifications | M14×30 | |
| texture of material | 304 Stainless Steel | |
| standard | DIN933 | |
| surface treatment | Natural color | |
| Nominal length | 30mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


