LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SAMSUNG SPHWH2L3D30CD4TMP3

Manufacturer
MPN
SPHWH2L3D30CD4TMP3
LCSC Part #
C17668522
Packaging
3535
Customer #
Key Attributes
4000K 120° 350mA White 3.07mm round lamp head 2.8V 3535 LED Indication - Discrete RoHS
DatasheetSAMSUNG SPHWH2L3D30CD4TMP3
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerSAMSUNG
Packaging3535
ESD Withstand Voltage8kV
Installation methodTop-mount
Color Temperature4000K
Lens ColorWater Clear
Viewing Angle120°
Forward Current350mA
Illumination ColorWhite
Lamp Holder Type3.07mm round lamp head
Operating Temperature-40℃~+105℃
Voltage - Forward(Vf)2.8V
Diode ConfigurationDiscrete Diode

Introduction

AI Translation

High efficacy and high quality color rendering makes the LH351B suitable use in a broad range of applications

Features

AI Translation
  • Operates at a maximum current of up to 1.5 A
  • Uniform light distribution under any beam angle
  • 80 CRI makes it well suited for most applications
  • Hot binning @ 85 ℃
  • Completed 10,000 hours of LM-80 testing @ 1 A, 105 ℃

Applications

AI Translation
  • Indoor Lighting: Spotlight, Downlight
  • Outdoor Lighting: Street Light, Tunnel Light, Security Light, Parking Lot Light
  • Industrial Lighting: High Bay Light, Low Bay Light
  • Consumer Lighting: Torch Light