API Delevan 2727R-17F
| Manufacturer | |
| MPN | 2727R-17F |
| LCSC Part # | C17583167 |
| Packaging | Through Hole,7.1x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 220uH 96mA 20Ω Through Hole,7.1x4.1mm |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,7.1x4.1mm | |
| Current Rating | 96mA | |
| Inductance | 220uH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 20Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,7.1x4.1mm | |
| Current Rating | 96mA |
| Type | Description | |
|---|---|---|
| Inductance | 220uH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 20Ω | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 440.9149 | $ 440.91 |
| 200+ | $ 175.9276 | $ 35185.52 |
| 500+ | $ 170.0492 | $ 85024.60 |
| 1,000+ | $ 167.1441 | $ 167144.10 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,7.1x4.1mm | |
| Current Rating | 96mA | |
| Inductance | 220uH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 20Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,7.1x4.1mm | |
| Current Rating | 96mA |
| Type | Description | |
|---|---|---|
| Inductance | 220uH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 20Ω | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

