MICROCHIP 1N5297/TR
| Manufacturer | |
| MPN | 1N5297/TR |
| LCSC Part # | C17435668 |
| Packaging | DO-7 |
| Customer # | |
| Key Attributes | DO-7 Current Regulation - Diodes, Transistors |
| Datasheet | MICROCHIP 1N5297/TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-7 |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | DO-7 |
Introduction
The popular 1N5283-1 through 1N5314-1 series 0.5-watt current regulators offer standard 10% tolerance selections ranging from 0.22 mA to 4.7 mA. These devices regulate current over a wide voltage range, serving as the counterpart to Zener diodes (which regulate voltage over a wide current range), and are available in similarly sized axial-lead packages. A slightly larger DO-7 package option provides dual-plug internal bond connections with a larger active die element, functioning as a unique current limiter. Microsemi also offers numerous other Zener products to address higher and lower power voltage regulation applications.
Features
- JEDEC registered 1N5283 through 1N5314.
- High source impedance.
- Internal metallurgical bonding.
- Available in JAN, JANTX, JANTXV, and JANS certifications per MIL-PRF-19500/463.
- Die also available in JANHC and JANKC versions.
- RoHS-compliant versions available (commercial grade only).
Applications
- Dual plug-in construction
- Current regulation across wide operating voltage and temperature ranges
- Wide selection from 0.22 mA to 4.7 mA
- Standard current tolerance of ±10%
- Flexible axial lead mounting terminals
- ESD insensitive
- Inherent radiation hardness as described in Microchip "MicroNote 050"
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-7 |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | DO-7 |
Introduction
The popular 1N5283-1 through 1N5314-1 series 0.5-watt current regulators offer standard 10% tolerance selections ranging from 0.22 mA to 4.7 mA. These devices regulate current over a wide voltage range, serving as the counterpart to Zener diodes (which regulate voltage over a wide current range), and are available in similarly sized axial-lead packages. A slightly larger DO-7 package option provides dual-plug internal bond connections with a larger active die element, functioning as a unique current limiter. Microsemi also offers numerous other Zener products to address higher and lower power voltage regulation applications.
Features
- JEDEC registered 1N5283 through 1N5314.
- High source impedance.
- Internal metallurgical bonding.
- Available in JAN, JANTX, JANTXV, and JANS certifications per MIL-PRF-19500/463.
- Die also available in JANHC and JANKC versions.
- RoHS-compliant versions available (commercial grade only).
Applications
- Dual plug-in construction
- Current regulation across wide operating voltage and temperature ranges
- Wide selection from 0.22 mA to 4.7 mA
- Standard current tolerance of ±10%
- Flexible axial lead mounting terminals
- ESD insensitive
- Inherent radiation hardness as described in Microchip "MicroNote 050"
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |