Insignis Technology Corporation NSEC53K004-IT
| Manufacturer | |
| MPN | NSEC53K004-IT |
| LCSC Part # | C17338745 |
| Packaging | FBGA-153(11.5x13) |
| Customer # | |
| Key Attributes | FBGA-153(11.5x13) Memory RoHS |
| Datasheet | Insignis Technology Corporation NSEC53K004-IT |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Insignis Technology Corporation | |
| Packaging | FBGA-153(11.5x13) | |
| Features | Built-in wear leveling function;ECC error correction function;Power-down data protection function;Secure erase function;Enhanced write protection function;Hardware reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Insignis Technology Corporation |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-153(11.5x13) | |
| Features | Built-in wear leveling function;ECC error correction function;Power-down data protection function;Secure erase function;Enhanced write protection function;Hardware reset function |
Introduction
eMMC products follow the JEDEC eMMC 5.0 standard. It is an ideal universal storage solution for many electronic devices, including embedded, automotive and industrial electronic applications requiring high quality, wide temperature operation and high reliability. eMMC encloses the MLC NAND and eMMC controller inside as one JEDEC standard package, providing a standard interface to the host. The eMMC controller directly manages NAND flash, including ECC, wear - leveling, IOPS optimization and read sensing.
Features
- Packaged NAND flash memory with eMMC 5.0 interface
- Compliant with eMMC Specification Ver. 4.4, 4.41, 4.5, 5.0
- Bus mode: High - speed eMMC protocol; Clock frequency: 0 - 200MHz; Ten - wire bus (clock, 1 bit command, 8 bit data bus) and a hardware reset
- Supports three different data bus widths: 1 bit (default), 4 bits, 8 bits; Data transfer rate: up to 52Mbyte/s (using 8 parallel data lines at 52 MHz); Single data rate: up to 200Mbyte/s @ 200MHz; Dual data rate: up to 400Mbyte/s @ 200MHz
- Operating voltage range: VCC = 1.8/3.3V
- Error free memory access: Internal error correction code (ECC) to protect data communication; Internal enhanced data management algorithm; Solid protection of sudden power failure safe - update operations for data content
- Security: Support secure bad block erase commands; Enhanced write protection with permanent and partial protection options
- Quality: RoHS compliant
- Supports Field Firmware Update (FFU)
- Enhanced Device Lifetime
- Support Pre EOL information
- Optimal Size
- Supports Production State Awareness
- Supports Power Off Notification for Sleep
- Supports HS400
- Also available in p - SLC mode
- Automotive temp (AT) parts are PPAP and AEC Q100 compliant
Applications
- Embedded electronic applications
- Automotive electronic applications
- Industrial electronic applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Insignis Technology Corporation | |
| Packaging | FBGA-153(11.5x13) | |
| Features | Built-in wear leveling function;ECC error correction function;Power-down data protection function;Secure erase function;Enhanced write protection function;Hardware reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Insignis Technology Corporation |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-153(11.5x13) | |
| Features | Built-in wear leveling function;ECC error correction function;Power-down data protection function;Secure erase function;Enhanced write protection function;Hardware reset function |
Introduction
eMMC products follow the JEDEC eMMC 5.0 standard. It is an ideal universal storage solution for many electronic devices, including embedded, automotive and industrial electronic applications requiring high quality, wide temperature operation and high reliability. eMMC encloses the MLC NAND and eMMC controller inside as one JEDEC standard package, providing a standard interface to the host. The eMMC controller directly manages NAND flash, including ECC, wear - leveling, IOPS optimization and read sensing.
Features
- Packaged NAND flash memory with eMMC 5.0 interface
- Compliant with eMMC Specification Ver. 4.4, 4.41, 4.5, 5.0
- Bus mode: High - speed eMMC protocol; Clock frequency: 0 - 200MHz; Ten - wire bus (clock, 1 bit command, 8 bit data bus) and a hardware reset
- Supports three different data bus widths: 1 bit (default), 4 bits, 8 bits; Data transfer rate: up to 52Mbyte/s (using 8 parallel data lines at 52 MHz); Single data rate: up to 200Mbyte/s @ 200MHz; Dual data rate: up to 400Mbyte/s @ 200MHz
- Operating voltage range: VCC = 1.8/3.3V
- Error free memory access: Internal error correction code (ECC) to protect data communication; Internal enhanced data management algorithm; Solid protection of sudden power failure safe - update operations for data content
- Security: Support secure bad block erase commands; Enhanced write protection with permanent and partial protection options
- Quality: RoHS compliant
- Supports Field Firmware Update (FFU)
- Enhanced Device Lifetime
- Support Pre EOL information
- Optimal Size
- Supports Production State Awareness
- Supports Power Off Notification for Sleep
- Supports HS400
- Also available in p - SLC mode
- Automotive temp (AT) parts are PPAP and AEC Q100 compliant
Applications
- Embedded electronic applications
- Automotive electronic applications
- Industrial electronic applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |