LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ZST-113-09-G-D-1310 product image
Images for reference only

Samtec ZST-113-09-G-D-1310

Manufacturer
MPN
ZST-113-09-G-D-1310
LCSC Part #
C17337657
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Headers, Male Pins RoHS
DatasheetSamtec ZST-113-09-G-D-1310
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.3965$ 13.40
200+$ 5.3459$ 1069.18
500+$ 5.1666$ 2583.30
1,000+$ 5.0793$ 5079.30
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole

Introduction

AI Translation

This product is a shrouded 0.25-inch square pin connector with a 0.100-inch (2.54mm) pitch, available in TST/HTST/ZST series. For insulation material, TST and ZST use black glass-filled polyester, while HTST uses natural LCP; minimum insulation resistance is 5000MΩ; terminal material is phosphor bronze, plated with 50 microinches (1.27μm) of nickel followed by gold or tin plating. Operating temperature range is -55°C ~ +105°C for tin-plated versions and -55°C ~ +125°C for all others, with a voltage rating of 425VAC/600VDC. For processing, HTST supports lead-free soldering, while TST and ZST support leaded wave soldering only; SMT pin coplanarity is 0.004 inches (0.10mm) maximum for 05–15 pins and 0.006 inches (0.15mm) maximum for 17–36 pins. In terms of series, TST is a cable IDC connector and HTST is a high-temperature cable IDC connector. Standard pin counts per row include 05, 07, 08, 10, 12, 13, 15, 17, 20, 25, 32, and 36. Pin styles can be specified from the chart, plating options include gold plating, and row configuration options include dual-row through-hole (-D) and dual-row surface mount (-DV, HTST only).

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.