LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Adafruit Industries 1681

Manufacturer
MPN
1681
LCSC Part #
C17320520
Packaging
TQFP-48(7x7)
Customer #
Key Attributes
Encoder/decoder I2S 48kHz TQFP-48(7x7) CODECS RoHS
DatasheetAdafruit Industries 1681
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/CODECS
ManufacturerAdafruit Industries
PackagingTQFP-48(7x7)
Operating Temperature-
Voltage - Supply-
TypeEncoder/decoder
InterfaceI2S
FeaturesBuilt-in phase-locked loop;Mute control
Sampling Rate48kHz

Introduction

AI Translation

The VS1053 is a multi-format audio codec chip, loved by many for its simplicity and power. CODEC stands for "Coder & Decoder" and that's pretty much what this little chip does - it can decode digital audio files such as MP3, FLAC, AAC, OGG and WAV as well as encode audio into digital formats (right now only WAV and OGG are supported for encoding). For many small microcontrollers, the mathematical calculations for decoding MP3 files is too much effort. That's where you'd use this chip. All you need to do is stream it the raw audio file as you have on an SD or other storage and it will magically play the stereo audio. There's some support circuitry needed, so if this is your first project, do check out our VS1053 breakout which comes with a microSD socket, level shifting circuitry, and output audio protection. On the other hand, if you have something custom in mind, and you want to add MP3 playing to your project or product, the raw chip as sold here is what you want. There's some cool extras with this chip in addition to plain audio playing & recording: there's a built in MIDI synth with 50 instruments you can play by piping in direct MIDI, 8 GPIO pins, Bass & Treble adjust, and I2S digital output.

Features

AI Translation
  • Decodes multiple formats: Ogg Vorbis, MP3 = MPEG 1 & 2 audio layer III (CBR+VBR+ABR), MP1 & MP2 = MPEG 1 & 2 audio layers I & II optional, MPEG4 / 2 AAC-LC(+PNS), HE-AAC v2 (Level 3) (SBR+PS), WMA4.0/4.1/7/8/9 all profiles (5 - 384 kbps), FLAC lossless audio with software plugin (upto 24 bits, 48 kHz), WAV (PCM+IMA ADPCM), General MIDI 1 / SP-MIDI format 0
  • Encodes three different formats from mic/line in mono or stereo: Ogg Vorbis with software plugin, IMA ADPCM, 16-bit PCM
  • Streaming support
  • EarSpeaker Spatial Processing
  • Bass and treble controls
  • Operates with a single 12 - 13 MHz or 24 - 26 MHz clock
  • Internal PLL clock multiplier
  • Low-power operation
  • High-quality on-chip stereo DAC with no phase error between channels
  • Zero-cross detection for smooth volume change
  • Stereo earphone driver capable of driving a 30 - ohm load
  • Quiet power-on and power-off
  • I2S interface for external DAC
  • Separate voltages for analog, digital, I/O
  • 16.5 KiB on-chip RAM for user code and data
  • Serial control and data interfaces
  • Can be used as a slave co-processor
  • SPI flash boot for special applications
  • UART for debugging purposes
  • New functions may be added with software and up to 8 GPIO pins