LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Allied Vision 16007

Manufacturer
MPN
16007
LCSC Part #
C17257328
Packaging
-
Customer #
Key Attributes
USB3.0 CMOS Evaluation and Demonstration Boards and Kits RoHS
DatasheetAllied Vision 16007
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits
ManufacturerAllied Vision
Packaging-
Features-
InterfaceUSB3.0
Sensor TypeCMOS

Introduction

AI Translation

The Alvium 1800 U-501 NIR features an AR0522 CMOS sensor with ALVIUM image processing and a USB3 Vision interface, available in mono and color variants. This industrial USB camera series offers an excellent price-performance ratio, combining the latest-generation sensors in a compact, lightweight form factor to deliver high image quality and frame rates at optimal value. The interface complies with the USB3 Vision standard, and the industrial-grade hardware is suited for a wide range of machine vision applications on PC-based or embedded systems. Software integration is straightforward via Vimba X, with compatibility with the most popular third-party image processing libraries. Supports RGB color pixel formats and provides 4 programmable TTL I/O general-purpose input/output interfaces. Operating temperature range is -20°C to +65°C (housing). Power can be supplied via USB 3.1 Gen 1 or an external 5.0 V supply, with typical power consumption of 2.2 W and 2.4 W respectively. Weight is 60 g, with body dimensions of 33×29×29 mm.

Features

AI Translation
  • Image Controls - Auto: Auto Exposure, Auto Gain, Auto White Balance (color models)
  • Image Controls - Other: Adaptive Noise Correction, Binning, Black Level, Color Transformation (including Hue, Saturation; color models), Contrast, Custom Convolution, Debayering up to 5×5 (color models), Defective Pixel Correction (DPC), Fixed Pattern Noise Correction (FPNC), Gamma Correction, Look-Up Table (LUT), X/Y Flip, Region of Interest (ROI), Sharpness/Blur
  • Camera Controls: Acquisition Frame Rate, Bandwidth Control, Counters and Timers, Field Firmware Update, I/O and Trigger Control, Serial I/O, Temperature Monitoring, U3 Power Saving Mode, User Sets

Applications

AI Translation

Machine Vision, Industrial Imaging