LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity T92S7D12-18

Manufacturer
MPN
T92S7D12-18
LCSC Part #
C1562993
Packaging
Through Hole
Customer #
Key Attributes
18V 277V@AC 30A 30A@277VAC Two normally open: 2A (DPST-NO) Through Hole Power Relays, Over 2 Amps RoHS
DatasheetTE Connectivity T92S7D12-18
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Coil Voltage18V
Switching Voltage(Max)277V@AC
Coil Resistance197Ω
Release Time15ms
Operate Time15ms
Contact Resistance100mΩ
Number of Pins-
Coil Type-
Operating Temperature-55℃~+85℃
Switching Current(Max)30A
Coil Rated Power1.7W
Contact Rating30A@277VAC
Contact MaterialAgCdO
Contact FormTwo normally open: 2A (DPST-NO)

Introduction

AI Translation

Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface Meets requirements of VDE 8mm spacing, 4kV dielectric coil-tocontact Meets requirements of UL Class F construction UL approved for 600VAC switching (1.5HP) Screw terminal version (consult factory for availability, ratings) Anti-explosive version available (Meets EN 60079-15) WG version available (Meets EN 60335-1)

Applications

AI Translation
  • HVAC
  • residential / commercial appliances
  • industrial controls
  • charging