Littelfuse 59025-1-T-05-A
| Manufacturer | |
| MPN | 59025-1-T-05-A |
| LCSC Part # | C1560069 |
| Packaging | - |
| Customer # | |
| Key Attributes | Position, Proximity, Speed (Modules) RoHS |
| Datasheet | Littelfuse 59025-1-T-05-A |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
The 59025 Reed Sensor is a small cylindrical reed sensor, 25.4 mm (L) × 6.22 mm (Dia.) (1.00" × 0.245"), with a choice of normally open, normally closed or change- over contacts. It is capable of switching up to 265 Vac/300 Vdc at 10 VA. The 59025 Reed Sensor is available with a range of sensitivity and cable length options. It is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications. It functions best with the 57025 actuator.
Features
- Non-contact switching solution for wet & harsh environments
- No leakage current in 'open' state--ideal for battery-powered IoT applications
- Helps implement efficient proximity/access and energy management systems
- Compact size and easy installation and effective concealment in many applications
- Herbetically sealed, IP67 rated; UL and REACH compliant
- Can operate through non-ferrous materials (for example, wood, plastic, or aluminum)
- Available in select sensitivities (operating distances)
- Standard cable configurations; customization options available
- UL Recognized per UL 508 and CSA C22.2 No. 14.
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
The 59025 Reed Sensor is a small cylindrical reed sensor, 25.4 mm (L) × 6.22 mm (Dia.) (1.00" × 0.245"), with a choice of normally open, normally closed or change- over contacts. It is capable of switching up to 265 Vac/300 Vdc at 10 VA. The 59025 Reed Sensor is available with a range of sensitivity and cable length options. It is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications. It functions best with the 57025 actuator.
Features
- Non-contact switching solution for wet & harsh environments
- No leakage current in 'open' state--ideal for battery-powered IoT applications
- Helps implement efficient proximity/access and energy management systems
- Compact size and easy installation and effective concealment in many applications
- Herbetically sealed, IP67 rated; UL and REACH compliant
- Can operate through non-ferrous materials (for example, wood, plastic, or aluminum)
- Available in select sensitivities (operating distances)
- Standard cable configurations; customization options available
- UL Recognized per UL 508 and CSA C22.2 No. 14.
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |

