LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST L6382D

Manufacturer
MPN
L6382D
LCSC Part #
C1523819
Packaging
SOIC-20-300mil
Customer #
Key Attributes
15kHz~600kHz SOIC-20-300mil Lighting, Ballast Controllers RoHS
DatasheetST L6382D
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers
ManufacturerST
PackagingSOIC-20-300mil
FeaturesShort-Circuit Protection
Frequency - Switching15kHz~600kHz
Driver Type-
Operating temperature-40℃~+150℃
Input Voltage-
Output Voltage-
Output Current-

Introduction

AI Translation

The L6382D device is suitable for LED drivers embedding a PFC stage and a half-bridge stage. The L6382D includes 4 MOSFET driving stages (for the PFC, for the half-bridge, and for the auxiliary MOSFET) plus a power management unit (PMU) featuring also a reference able to supply the microcontroller in any condition. In addition to increasing application efficiency, the L6382D device reduces the bill of materials as different tasks (regarding drivers and power management) are performed by a single IC, which improves application reliability. Designed in high voltage BCD off-line technology, the L6382D is a PFC and a half-bridge stage LED drivers controller equipped with 4 input pins and a high voltage startup generator conceived for applications managed by a microcontroller, providing maximum flexibility. It allows the designer to use the same LED drivers circuit for different lamp wattages/types simply by changing the mC software. The digital input pins - capable of receiving signals up to 400 KHz - are connected to level shifters that provide the control signals to their relevant drivers. In particular, the L6382D embeds one driver for the PFC pre-regulator stage, two drivers for the LED drivers halfbridge stage (high voltage, and also including the bootstrap function) and the last one to provide supplementary features. A precise reference voltage (+3.3 V ± 1%) able to provide up to 30 mA is available to supply the mC: this current is obtained thanks to the on-chip high voltage startup generator which, moreover, keeps the consumption before startup below 150 μA. The chip was designed with advanced power management logic to minimize power losses and increase application reliability. In the half-bridge section, a patented integrated bootstrap section replaces the external bootstrap diode. The L6382D also integrates a function that regulates the IC supply voltage (without the need for an external charge pump) and optimizes the current consumption.

Features

AI Translation
  • Integrated high voltage startup
  • 4 drivers for PFC, half-bridge and auxiliary MOSFETs
  • 3.3 V microcontroller compatible
  • Fully integrate power management for all operating modes
  • Internal two point VCC regulator
  • Overcurrent protection with digital output signal
  • Cross conduction protection (interlocking)
  • Undervoltage lockout
  • Integrated bootstrap diode

Applications

AI Translation
  • Dimmable / non-dimmable LED drivers