LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LB1838JM-TRM-E product image
Images for reference only

onsemi LB1838JM-TRM-E

Manufacturer
MPN
LB1838JM-TRM-E
LCSC Part #
C905102
Packaging
MFP-14S
Customer #
Key Attributes
MFP-14S Motor Drivers, Controllers RoHS
Datasheetonsemi LB1838JM-TRM-E
RoHS Compliance3 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2894$ 4.29
200+$ 1.6608$ 332.16
500+$ 1.6022$ 801.10
1,000+$ 1.5728$ 1572.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
Manufactureronsemi
PackagingMFP-14S
Drive TypeBipolar Driver
Number of H-bridges2
FeaturesDead-time / shoot-through protection;Over temperature protection
Technology-
Interface-
Operating Temperature-40℃~+85℃
Step Resolution-
Output Current-
Control Voltage2.5V~9V
RDS(on)-
Motor Drive Voltage(Vm)-

Introduction

AI Translation

LB1838JM is a low-saturation, dual-channel, bidirectional motor driver IC designed for low-voltage applications. With a wide operating temperature range of -40 to 80℃, it is well suited for two-phase excitation bipolar stepper motor drive in a wide range of applications including automotive components (excluding safety-critical parts), consumer, and industrial products.

Features

AI Translation
  • Low-voltage operation (2.5V minimum)
  • Low saturation voltage (upper + lower transistor residual voltage; typical 0.40V at 400mA)
  • Built-in overcurrent protection circuit
  • Separate logic supply and motor supply
  • Built-in flyback diodes
  • Built-in thermal shutdown circuit
  • Compact package (14-pin MFP)

Applications

AI Translation
  • Automotive components
  • Consumer products
  • Industrial products