LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FSB50760SFT product image
Images for reference only

onsemi FSB50760SFT

Manufacturer
MPN
FSB50760SFT
LCSC Part #
C897904
Packaging
SPM5N-023
Customer #
Key Attributes
20kHz 600V 3.6A 460mΩ@5V MOSFET SPM5N-023 Power Driver Modules
Datasheetonsemi FSB50760SFT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.7891$ 10.79
200+$ 4.1762$ 835.24
500+$ 4.0287$ 2014.35
1,000+$ 3.9558$ 3955.80
Standard Packaging180/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Power Driver Modules
Manufactureronsemi
PackagingSPM5N-023
Width-
Length-
Quiescent Current(Iq)-
Pd - Power Dissipation14.5W
High-side Bias Voltage(Vbs)13.5V~16.5V
Voltage - Isolation1500Vrms
Frequency - Switching20kHz
Drain to Source Voltage600V
Current - Continuous Drain(Id)3.6A
Operating Temperature --40℃~+150℃
RDS(on)460mΩ@5V
Features-
ConfigurationThree-phase bridge
TypeMOSFET

Introduction

AI Translation

This module is an advanced Motion SPM 5 module that provides a fully-featured, high-performance inverter output stage for AC induction, brushless DC, and permanent magnet synchronous motors (such as those used in refrigerators, fans, and water pumps). These modules integrate optimized gate drives with built-in MOSFETs (using SuperFET technology) to minimize EMI and losses, while also providing multiple on-module protection features, including undervoltage lockout and thermal monitoring. The built-in high-speed, high-voltage ICs require only a single supply voltage and convert input logic-level gate signals into the high-voltage, high-current drive signals required to drive the internal MOSFETs within the module. Independent open-drain MOSFET terminals are provided for each phase to support the widest range of control algorithms.

Features

AI Translation
  • UL Certification Number E209204 (UL1557)
  • 600 V RDS(on) = 530 mΩ (max) SuperFET MOSFET three-phase bridge with integrated gate drivers and protection features
  • Built-in bootstrap diodes for simplified PCB layout
  • Independent open-drain pins for low-side MOSFETs, for three-phase current sensing
  • Active-high interface, compatible with 3.3 / 5 V logic, Schmitt trigger inputs
  • Optimized for low EMI
  • Built-in HVIC temperature sensing for thermal monitoring
  • HVIC for gate drive and undervoltage protection
  • Isolation rating: 1500 Vrms / 1 minute
  • RoHS compliant

Applications

AI Translation
  • Three-phase inverter driver for small power AC motor drives