LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi DTA115TM3T5G product image
Images for reference only

onsemi DTA115TM3T5G

Manufacturer
MPN
DTA115TM3T5G
LCSC Part #
C896189
Packaging
SOT-723
Customer #
Key Attributes
50V 160 100mA 260mW PNP SOT-723 Single, Pre-Biased Bipolar Transistors RoHS
Datasheetonsemi DTA115TM3T5G
RoHS Compliance4 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0585$ 0.06
200+$ 0.0227$ 4.54
500+$ 0.0219$ 10.95
1,000+$ 0.0215$ 21.50
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
Manufactureronsemi
PackagingSOT-723
Current - Collector Cutoff100nA
Transition frequency(fT)-
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO-
DC Current Gain160
Vce Saturation(VCE(sat))250mV
Current - Collector(Ic)100mA
Output Voltage(VO(on))-
Input Resistor100kΩ
Resistor Ratio-
Pd - Power Dissipation260mW
Input Voltage (VI(on)@Ic,Vce)1.5V@1mA,0.3V
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Operating temperature-
typePNP
Number-

Introduction

AI Translation

This series of digital transistors is designed to replace individual devices and their external resistor bias networks. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors: a series base resistor and a base-emitter resistor. The BRT eliminates these discrete components by integrating them into a single device. Using BRTs reduces system cost and saves board space.

Features

AI Translation
  • Simplified circuit design
  • Board space savings
  • Reduced component count
  • S and NSV prefixes for automotive and other applications with unique sourcing and control change requirements; AEC-Q101 qualified with PPAP capability
  • These devices are Pb-free, halogen-free/BFR-free, and RoHS compliant