LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MAX708CUA-TG product image
Images for reference only

onsemi MAX708CUA-TG

Manufacturer
MPN
MAX708CUA-TG
LCSC Part #
C894895
Packaging
Micro-8
Customer #
Key Attributes
200ms Manual reset input Active Low 1V~5.5V 1 Micro-8 Supervisors
Datasheetonsemi MAX708CUA-TG
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4228$ 0.42
200+$ 0.1636$ 32.72
500+$ 0.1579$ 78.95
1,000+$ 0.1551$ 155.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Manufactureronsemi
PackagingMicro-8
Reset Timeout200ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
FunctionManual reset input
Reset Active LevelActive Low
standby current12uA
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.4V
Number of Voltages Monitored1

Introduction

AI Translation

The MAX707/708 are cost−effective system supervisor circuits designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 20 μs of VCC falling through the reset voltage threshold. Reset is maintained with 200 ms of delay time after VCC rise above the reset threshold. The MAX707/708 have a low quiescent current of 12 μA at VCC = 3.3 V, an active−high RESET and active−low RESET with a push−pull output. The output is guaranteed valid down to VCC = 1.0 V. The MAX707/708 have a Manual Reset MR (overline) input and a +1.25 V threshold detector for power−fail input PFI. These devices are available in a Micro8 and SOIC−8 package.

Features

AI Translation
  • Precision Supply−Voltage Monitor MAX707: 4.63 V Reset Threshold Voltage MAX708: Standard Reset Threshold Voltages (Typical): 4.38 V, 3.08 V, 2.93 V, 2.63 V
  • Reset Threshold Available from 1.6 V to 4.9 V with 100 mV Increments (Factory Option)
  • 200 mS (Typ) Reset Timeout Delay
  • 12 μA (ΔV₍CC₎ = 3.3 V) Quiescent Current
  • Active_High and Active_Low Reset Output
  • Guaranteed RESET_L and RESET Output Valid to V₍CC₎ = 1.0 V
  • Voltage Monitor for Power−Fail or Low−Battery Warning
  • 8 Pin SOIC or Micro8 Package
  • Pb−Free Packages are Available

Applications

AI Translation
  • Computers
  • Embedded System
  • Battery Powered Equipment
  • Critical μP Power Supply Monitor

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX706EUA+MAXIMMSOP-810$ 22.2801
MAX706EUA+TMAXIMMSOP-80$ 6.3656
MAX708EUAMAXIMMSOP-80$ 3.8857
MAX706CUAMAXIMMSOP-80$ 3.7977
MAX706CUA+TMAXIMMSOP-80$ 5.9279
MAX708CUA+TMAXIMMSOP-80$ 14.8404
MAX706CUA+MAXIMMSOP-80$ 14.4551
MAX6806UA26MAXIMUMAX-80$ 3.0249
MAX6806UA23MAXIMUMAX-80$ 3.0249