LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SMUN5330DW1T1G product image
Images for reference only

onsemi SMUN5330DW1T1G

Manufacturer
MPN
SMUN5330DW1T1G
LCSC Part #
C894411
Packaging
SC-88-6
Customer #
Key Attributes
3 250mW 100mA 50V 1 NPN Pre-Biased, 1 PNP Pre-Biased SC-88-6 Bipolar Transistor Arrays, Pre-Biased RoHS
Datasheetonsemi SMUN5330DW1T1G
RoHS Compliance4 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0945$ 0.09
200+$ 0.0366$ 7.32
500+$ 0.0353$ 17.65
1,000+$ 0.0347$ 34.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased
Manufactureronsemi
PackagingSC-88-6
Current - Collector Cutoff100nA
Transition frequency(fT)-
Emitter-Base Voltage VEBO-
DC Current Gain3
Vce Saturation(VCE(sat))250mV@10mA,5mA
Operating Temperature-
Output Voltage(VO(on))-
Input Resistor1.3kΩ
Resistor Ratio1.2
Pd - Power Dissipation250mW
Voltage - Input(Max)(VI(off))-
Input Voltage (VI(on)@Ic,Vce)-
Current - Collector(Ic)100mA
Collector - Emitter Voltage VCEO50V
typeNPN+PNP
Number1 NPN Pre-Biased, 1 PNP Pre-Biased

Introduction

AI Translation

This series of digital transistors is designed to replace individual devices and their external resistor bias networks. The Bias Resistor Transistor (BRT) contains a single transistor and a monolithic bias network consisting of two resistors — a base series resistor and a base-emitter resistor. The BRT eliminates these discrete components by integrating them into a single device. Using BRTs reduces system cost and minimizes board space.

Features

AI Translation
  • Simplified circuit design
  • Reduced PCB space
  • Reduced component count
  • S and NSV prefixes for automotive and other applications with unique sourcing and change control requirements; AEC-Q101 qualified with PPAP capability
  • Lead-free, halogen-free/BFR-free, RoHS compliant