TE Connectivity / ERNI 374317
| Manufacturer | |
| MPN | 374317 |
| LCSC Part # | C780386 |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | 2.54mm 12A Surface Mount, Right Angle 20P -55℃~+150℃ Tin Black 10 2x10P 2 SMD,P=2.54mm,Surface Mount,Right Angle Headers, Male Pins RoHS |
| Datasheet | TE Connectivity / ERNI 374317 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity / ERNI | |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Pitch | 2.54mm | |
| Current Rating | 12A | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 20P | |
| Operating Temperature | -55℃~+150℃ | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 10 | |
| Pin Structure | 2x10P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity / ERNI | |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Pitch | 2.54mm | |
| Current Rating | 12A | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 20P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 10 | |
| Pin Structure | 2x10P | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.4645 | $ 11.46 |
| 200+ | $ 4.4378 | $ 887.56 |
| 380+ | $ 4.2808 | $ 1626.70 |
| 1,140+ | $ 4.2047 | $ 4793.36 |
Standard Packaging380/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity / ERNI | |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Pitch | 2.54mm | |
| Current Rating | 12A | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 20P | |
| Operating Temperature | -55℃~+150℃ | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 10 | |
| Pin Structure | 2x10P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity / ERNI | |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Pitch | 2.54mm | |
| Current Rating | 12A | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 20P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 10 | |
| Pin Structure | 2x10P | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

