BOURNS 3362M-1-103LF
| Manufacturer | |
| MPN | 3362M-1-103LF |
| LCSC Part # | C780106 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 500mW Through Hole |
| Datasheet | BOURNS 3362M-1-103LF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.373 | $ 1.37 |
| 250+ | $ 0.5326 | $ 133.15 |
| 500+ | $ 0.5131 | $ 256.55 |
| 1,000+ | $ 0.5049 | $ 504.90 |
Standard Packaging250/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3386X-1-103LF | BOURNS | Through Hole | 8 | $ 1.785 | ||
| 3386G-1-103LF | BOURNS | Through Hole | 5 | $ 1.2602 | ||
| 3329P-1-103LF | BOURNS | Through Hole | 5 | $ 3.2795 | ||
| 3329X-1-103LF | BOURNS | Through Hole | 0 | $ 3.5898 | ||
| 3362R-1-103LF | BOURNS | Through Hole | 0 | $ 1.4006 | ||
| 3362X-1-103 | BOURNS | Through Hole | 0 | $ 1.7923 | ||
| 3386H-1-103T | BOURNS | Through Hole | 0 | $ 3.8765 | ||
| 3386Y-1-103T | BOURNS | Through Hole | 0 | $ 3.8765 | ||
| 3386H-EY5-103LF | BOURNS | Through Hole | 0 | $ 2.3805 | ||
| 3386M-1-103LF | BOURNS | Through Hole | 0 | $ 1.9529 | ||
| 3386P-DF6-103 | BOURNS | Through Hole | 0 | $ 3.4041 | ||
| 3386U-1-103 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386W-1-103R | BOURNS | Through Hole | 0 | $ 2.7603 | ||
| 3386Y-1-103 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3329P-DK9-103LF | BOURNS | Through Hole | 0 | $ 2.0651 | ||
| 3329S-1-103 | BOURNS | Through Hole | 0 | $ 5.4388 | ||
| 3362R-1-103TLF | BOURNS | Through Hole | 0 | $ 2.6368 | ||
| 3362M-1-103 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 25RXR10KLF | TT Electronics | Through Hole | 0 | $ 1.9684 | ||
| 25WR10KLF | TT Electronics | Through Hole | 0 | $ 4.9233 |

