COSINE COS2387SRC
| Manufacturer | COSINEAsian Brands |
| MPN | COS2387SRC |
| LCSC Part # | C7525166 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Zero-Drift Operational Amplifiers |
| Datasheet | COSINE COS2387SRC |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Output Current | 21mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 30pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Quiescent Current | 287uA | |
| Gain Bandwidth Product | 5MHz | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Built-in compensation | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~7V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Output Current | 21mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 30pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Quiescent Current | 287uA | |
| Gain Bandwidth Product | 5MHz | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Built-in compensation | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~7V |
Help & FeedbackShow similar products (0) >
In-Stock: 197
197 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4209 | $ 0.42 |
| 10+ | $ 0.3322 | $ 3.32 |
| 30+ | $ 0.2935 | $ 8.81 |
| 100+ | $ 0.2468 | $ 24.68 |
| 500+ | $ 0.2242 | $ 112.10 |
| 1,000+ | $ 0.2129 | $ 212.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Output Current | 21mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 30pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Quiescent Current | 287uA | |
| Gain Bandwidth Product | 5MHz | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Built-in compensation | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~7V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Output Current | 21mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 30pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Quiescent Current | 287uA | |
| Gain Bandwidth Product | 5MHz | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Built-in compensation | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~7V |
Help & FeedbackShow similar products (0) >
C7525166 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| COS2387SRA | COSINE | SOP-8 | 1,532 | $ 0.4704 | ||
| COS2387SRB | COSINE | SOP-8 | 290 | $ 0.4964 |



