LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits BFHK-1572+ product image
  • BFHK-1572+ thumbnail 1
  • BFHK-1572+ thumbnail 2
  • BFHK-1572+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mini-Circuits BFHK-1572+

Manufacturer
MPN
BFHK-1572+
LCSC Part #
C7500883
Packaging
SMD-3P,4.5x3.2mm
Customer #
Key Attributes
BFHK-1572+ LTCC RF Band Pass Filter
DatasheetMini-Circuits BFHK-1572+
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 34.0236$ 34.02
10+$ 32.8335$ 328.34
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerMini-Circuits
PackagingSMD-3P,4.5x3.2mm
Relative Bandwidth-
Impedance50Ω
Frequency - Center15.6GHz
Type of FilterBandpass
Cut-Off Frequency-
Attenuation80dB;70dB
Operating Temperature-55℃~+125℃
Insertion Loss2.8dB

Introduction

AI Translation

The BHK - 1572+ LTCC Band Pass Filter achieves a miniature size and high repeatability of performance by utilizing a proprietary LTCC material system and distributed filter topology. The passband loss at 13.9 - 17.5 GHz is as low as 2.8 dB, with typical stopband rejections at 70 dB up to 40 GHz. This model handles up to 1W RF input power, and provides a wide operating temperature range from - 55 to +125°C. Utilizing a proprietary LTCC material system and a distributed filter topology, this filter is able to achieve repeatable performance on a lot - to - lot basis.

Features

AI Translation
  • Ultra-High Rejection: Typical stopband rejections at 70 dB up to 40 GHz
  • Cost effective: LTCC is scalable technology that is cost effective due to ease of production in high quantities
  • Small size (4.5mm x 3.2mm): Allows for high layout density of circuit boards, while minimizing effects of parasitics
  • Surface Mountable: Suitable for very high volume automated assembly process

Applications

AI Translation
  • Test and Measurement