Megastar ZX-XH2.54-9PWT
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-XH2.54-9PWT |
| LCSC Part # | C7429678 |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 9POS 2.5mm |
| Datasheet | Megastar ZX-XH2.54-9PWT |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 3A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 9P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x9P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 9P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x9P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,335
1,335 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1208$ 0.1148 | $ 0.57 |
| 50+ | $ 0.1013$ 0.0963 | $ 4.82 |
| 150+ | $ 0.093$ 0.0884 | $ 13.26 |
| 700+ | $ 0.0826$ 0.0785 | $ 54.95 |
| 2,800+ | $ 0.0779$ 0.0741 | $ 207.48 |
| 4,900+ | $ 0.0751$ 0.0714 | $ 349.86 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 3A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 9P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x9P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 9P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x9P |
Help & FeedbackShow similar products (0) >
C7429678 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ZX-XH2.54-9PWT-XM | Megastar | Similar | SMD,P=2.5mm,Surface Mount,Right Angle | 480 | $0.1510 $0.1589 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



