XUNPU WAFER-VH3.96-3PWG
| Manufacturer | XUNPUAsian Brands |
| MPN | WAFER-VH3.96-3PWG |
| LCSC Part # | C7429317 |
| Packaging | Through Hole,Right Angle,P=3.96mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 3POS 3.96mm |
| Datasheet | XUNPU WAFER-VH3.96-3PWG |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,Right Angle,P=3.96mm | |
| Connector Type | Right Angle | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11.88mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,Right Angle,P=3.96mm | |
| Connector Type | Right Angle | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11.88mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Help & FeedbackShow similar products (0) >
In-Stock: 840
840 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.08 | $ 0.40 |
| 50+ | $ 0.0632 | $ 3.16 |
| 150+ | $ 0.0549 | $ 8.24 |
| 1,000+ | $ 0.0486 | $ 48.60 |
| 2,000+ | $ 0.0436 | $ 87.20 |
| 5,000+ | $ 0.041 | $ 205.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,Right Angle,P=3.96mm | |
| Connector Type | Right Angle | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11.88mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,Right Angle,P=3.96mm | |
| Connector Type | Right Angle | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11.88mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Help & FeedbackShow similar products (0) >
C7429317 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



