YLPTEC QA04
| Manufacturer | YLPTECAsian Brands |
| MPN | QA04 |
| LCSC Part # | C7428271 |
| Packaging | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | Dedicated DC/DC module power supply for IGBT drivers, featuring high efficiency, short-circuit protection, and no-load operation capabilities. |
| Datasheet | YLPTEC QA04 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | -8V;15V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~15V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 100mA;80mA | |
| Height | 12.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 80% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | -8V;15V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~15V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 100mA;80mA | |
| Height | 12.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 80% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 9.8mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The QAxx series are DC-DC module power supplies specifically designed for IGBT drivers. They feature an asymmetric voltage output topology to minimize IGBT drive losses, with built-in output short-circuit protection and auto-recovery capability.
Features
AI Translation
- Up to 90% efficiency
- Continuous short-circuit protection
- No-load operation capable
- Excellent temperature characteristics
- Isolation voltage 3000VAC
- SIP international standard pinout
- Operating temperature range: -40℃ ~ +105℃
Applications
AI Translation
- General-purpose inverters
- AC servo drive systems
- Welding machines
- Uninterruptible power supplies (UPS)
In-Stock: 439
439 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2009$ 2.7208 | $ 2.72 |
| 10+ | $ 2.7174$ 2.3098 | $ 23.10 |
| 25+ | $ 2.5945$ 2.2054 | $ 55.14 |
| 100+ | $ 2.3044$ 1.9588 | $ 195.88 |
| 500+ | $ 2.17$ 1.8445 | $ 922.25 |
| 1,200+ | $ 2.1094$ 1.7930 | $ 2151.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | -8V;15V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~15V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 100mA;80mA | |
| Height | 12.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 80% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | -8V;15V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~15V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 100mA;80mA | |
| Height | 12.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 80% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 9.8mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The QAxx series are DC-DC module power supplies specifically designed for IGBT drivers. They feature an asymmetric voltage output topology to minimize IGBT drive losses, with built-in output short-circuit protection and auto-recovery capability.
Features
AI Translation
- Up to 90% efficiency
- Continuous short-circuit protection
- No-load operation capable
- Excellent temperature characteristics
- Isolation voltage 3000VAC
- SIP international standard pinout
- Operating temperature range: -40℃ ~ +105℃
Applications
AI Translation
- General-purpose inverters
- AC servo drive systems
- Welding machines
- Uninterruptible power supplies (UPS)
C7428271 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |