TOSHIBA 74HC14D(BJ)
| Manufacturer | |
| MPN | 74HC14D(BJ) |
| LCSC Part # | C7421252 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits Silicon Monolithic |
| Datasheet | TOSHIBA 74HC14D(BJ) |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-14 | |
| output type | Push-pull | |
| Logic Family | 74HC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 11ns@5V,15pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 300mV;900mV;1.5V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-14 | |
| output type | Push-pull | |
| Logic Family | 74HC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 11ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Features | Noise suppression function | |
| Input Logic Level - Low | 300mV;900mV;1.5V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
The 74HC14D is a high speed CMOS SCHMITT INVERTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the 74HC04D but the inputs have 25% VCC hysteresis and with its schmitt trigger function, the 74HC14D can be used as a line receivers which will receive slow input signals. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: tpd = 11 ns (typ.) at VCC = 5 V
- Low power dissipation: ICC = 1.0 μA (max) at Ta = 25 ℃
- High noise immunity: VH = 1.1 V (typ.) at VCC = 4.5 V
- Balanced propagation delays: tLH ≈ tHL
- Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-14 | |
| output type | Push-pull | |
| Logic Family | 74HC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 11ns@5V,15pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 300mV;900mV;1.5V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-14 | |
| output type | Push-pull | |
| Logic Family | 74HC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 11ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Features | Noise suppression function | |
| Input Logic Level - Low | 300mV;900mV;1.5V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
The 74HC14D is a high speed CMOS SCHMITT INVERTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the 74HC04D but the inputs have 25% VCC hysteresis and with its schmitt trigger function, the 74HC14D can be used as a line receivers which will receive slow input signals. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: tpd = 11 ns (typ.) at VCC = 5 V
- Low power dissipation: ICC = 1.0 μA (max) at Ta = 25 ℃
- High noise immunity: VH = 1.1 V (typ.) at VCC = 4.5 V
- Balanced propagation delays: tLH ≈ tHL
- Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

