LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Schneider XMLR600M0T25

Manufacturer
MPN
XMLR600M0T25
LCSC Part #
C7417373
Packaging
-
Customer #
Key Attributes
60Mpa Pressure Sensors, Transducers - Industrial
DatasheetSchneider XMLR600M0T25
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ManufacturerSchneider
Packaging-
Pressure range60Mpa
Absolute Accuracy-
Relative Accuracy-
FeaturesDielectric isolation measurement
ModuleYes
Voltage - Supply17V~33V
Response time10ms
Temperature Coefficient of Offset(TCO)-

Introduction

AI Translation

Regarding the analog output signal, X represents pressure and Y represents the analog output signal. An offset of ±5% of nominal pressure can be compensated (via the Cof configuration menu, where Cof stands for offset compensation), and the analog curve can be adjusted within a range of -25% to +25% of nominal pressure (via the AEP configuration menu, where AEP stands for Analog End Point).

Features

AI Translation
  • Compensates for offsets up to ±5% of nominal pressure
  • Adjusts the analog curve within a range of -25% to +25% of nominal pressure