VISHAY Y1723V0611TV0L
| Manufacturer | |
| MPN | Y1723V0611TV0L |
| LCSC Part # | C7417047 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 175Ω |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Number of Resistors | 4 | |
| Number of Pins | 5 | |
| Tolerance | ±0.01% | |
| Resistance | 175Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Number of Resistors | 4 | |
| Number of Pins | 5 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.01% | |
| Resistance | 175Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±2ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 201.5124 | $ 201.51 |
| 200+ | $ 80.4053 | $ 16081.06 |
| 500+ | $ 77.7184 | $ 38859.20 |
| 1,000+ | $ 76.3904 | $ 76390.40 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Number of Resistors | 4 | |
| Number of Pins | 5 | |
| Tolerance | ±0.01% | |
| Resistance | 175Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Number of Resistors | 4 | |
| Number of Pins | 5 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.01% | |
| Resistance | 175Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±2ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

