LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TMR 9-2413 product image
Images for reference only

TRACO POWER TMR 9-2413

Manufacturer
MPN
TMR 9-2413
LCSC Part #
C7401065
Packaging
SIP,21.8x9.6mm
Customer #
Key Attributes
15V 18V~36V SIP,21.8x9.6mm DC DC Converters RoHS
DatasheetTRACO POWER TMR 9-2413
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 70.4162$ 70.42
200+$ 28.0971$ 5619.42
500+$ 27.1576$ 13578.80
1,000+$ 26.6939$ 26693.90
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,21.8x9.6mm
Number of Outputs1
Iout600mA
Output Voltage Accuracy±1%
Output Voltage15V
Ripple Noise75mVp-p
Operating Temperature-40℃~+85℃
Frequency - Switching400kHz
Quiescent Supply Current7mA
FeaturesShort Circuit Protection;Automatic fault recovery
Voltage - Supply18V~36V
Conversion Efficiency90%
Capacitive Load(Max)560uF

Introduction

AI Translation

The TMR 9 series is a new family of isolated 9W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-compact SIP-8 metal package with a small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows -40°C to +60°C operation temperatures without derating. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Features

AI Translation
  • Highest power density in SIP-8 metal package (optional plastic package)
  • Wide 2:1 input voltage range
  • Temperature range -40°C to +85°C
  • High efficiency up to 89%
  • Indefinite short-circuit protection
  • I/O isolation 1600 VDC
  • Remote On/Off control
  • Fully RoHS compliant

Applications

AI Translation
  • Communication equipment
  • Instrumentation
  • Industrial electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ICZ0924S12XP PowerSIP,21.8x9.6mm0$ 67.0778