TRACO POWER TIM 2-0913
| Manufacturer | |
| MPN | TIM 2-0913 |
| LCSC Part # | C7400951 |
| Packaging | DIP,24.3x14.4mm |
| Customer # | |
| Key Attributes | 15V 4.5V~12V DIP,24.3x14.4mm DC DC Converters RoHS |
| Datasheet | TRACO POWER TIM 2-0913 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,24.3x14.4mm | |
| Number of Outputs | 1 | |
| Iout | 134mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 4.5V~12V | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,24.3x14.4mm | |
| Number of Outputs | 1 | |
| Iout | 134mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 4.5V~12V | |
| Output Power | 2W |
Introduction
The TIM 2 series is a range of 2 Watt DC/DC converters in compact DIP-16 package with reinforced isolation of 5000 VAC for medical applications. With a low leakage current of less than 2 μA the converters are predestined to insulate electrical equipment from the applied parts to patient (BF classification). The models are approved to IEC/EN/ES 60601-1 3rd ed. for 2xMOPP up to an altitude of 5000 m and come along with an ISO 14971 risk management file.
Features
- Compact DIP-16-package
- I/O isolation 5000 VAC rated for 250 VAC working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Operation up to 5000 m altitude
- Low leakage current < 2 μA
- Extended operating temperature range -40°C to 95°C
Applications
- Medical applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 54.9144 | $ 54.91 |
| 200+ | $ 21.9121 | $ 4382.42 |
| 500+ | $ 21.1788 | $ 10589.40 |
| 1,000+ | $ 20.8169 | $ 20816.90 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,24.3x14.4mm | |
| Number of Outputs | 1 | |
| Iout | 134mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 4.5V~12V | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,24.3x14.4mm | |
| Number of Outputs | 1 | |
| Iout | 134mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 4.5V~12V | |
| Output Power | 2W |
Introduction
The TIM 2 series is a range of 2 Watt DC/DC converters in compact DIP-16 package with reinforced isolation of 5000 VAC for medical applications. With a low leakage current of less than 2 μA the converters are predestined to insulate electrical equipment from the applied parts to patient (BF classification). The models are approved to IEC/EN/ES 60601-1 3rd ed. for 2xMOPP up to an altitude of 5000 m and come along with an ISO 14971 risk management file.
Features
- Compact DIP-16-package
- I/O isolation 5000 VAC rated for 250 VAC working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Operation up to 5000 m altitude
- Low leakage current < 2 μA
- Extended operating temperature range -40°C to 95°C
Applications
- Medical applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |