LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TCAN1463DRQ1 product image
  • TCAN1463DRQ1 thumbnail 1
  • TCAN1463DRQ1 thumbnail 2
  • TCAN1463DRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TCAN1463DRQ1

Manufacturer
MPN
TCAN1463DRQ1
LCSC Part #
C7399458
Packaging
SOIC-14
Customer #
Key Attributes
Automotive Signal Improvement Capable CAN FD Transceiver With Sleep Mode
DatasheetTI TCAN1463DRQ1
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0663$ 3.07
10+$ 2.5961$ 25.96
30+$ 2.3026$ 69.08
100+$ 2.0026$ 200.26
500+$ 1.8664$ 933.20
1,000+$ 1.808$ 1808.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-14
Voltage - Supply4.5V~5.5V
TypeCAN FD Transceiver
number of channels1
Data Rate8Mbps
Operating Temperature-40℃~+150℃
Supply Current70mA
Quiescent Supply Current60uA

Introduction

AI Translation

The TCAN1463-Q1 is a high-speed Controller Area Network (CAN) transceiver that meets the physical layer requirements of the ISO 11898-2:2016 highspeed CAN specification and the CiA 601-4 SIC specification. The device supports both classical CAN and CAN FD (flexible data rate) data rates up to 8 Megabits per second (Mbps). The TCAN1463-Q1 reduces signal ringing at the dominant-to-recessive edge and enables higher throughput in complex network topologies. SIC allows the applications to extract the real benefit of CAN FD by operating at 2 Mbps, 5 Mbps, or beyond in large networks with multiple unterminated stubs. The device is pin compatible with classical CAN FD transceivers, such as TCAN1043A-Q1 or TCAN1043 - Q1 when INH_MASK feature is not used (INH_MASK pin is left floating or connected to GND). The TCAN1463-Q1 allows for system-level reductions in battery current consumption by selectively enabling the various power supplies that may be present on a system via the INH output pin. This allows a low-current sleep state in which power is gated to all system components except for the TCAN1463-Q1, while monitoring the CAN bus. When a wake-up event is detected, the TCAN1463-Q1 initiates system start-up by driving INH high. The TCAN1463-Q1 features an SWE timer that enables a safe transition to Sleep mode after 4 minutes (tINACTIVE) of inactivity in Standby mode. This makes sure the device is transitioned to low-power Sleep mode if the MCU fails to transition the device to Normal mode.

Features

AI Translation
  • AEC-Q100 (grade 1) qualified for automotive applications
  • Functional Safety-Capable Documentation available to aid in functional safety system design
  • Meets the requirements of ISO 11898-2:2016
  • Implements Signal Improvement Capability (SIC) as defined in CiA 601-4 – Actively improves bus signal by eliminating ringing and enhancing bit symmetry
  • Supports classic CAN and CAN FD up to 8 Mbps
  • Wide input operational voltage range V₁₀ level shifting supports: 1.7 V to 5.5 V
  • Operating modes: Normal mode, Silent mode, Standby mode, Low-power sleep mode
  • High-voltage INH output for system power control
  • INH_MASK pin to keep INH disabled during spurious wake-up events
  • Local wake-up support via the WAKE pin
  • Sleep Wake Error (SWE) timer enables safe transition from standby mode to sleep mode in the event of a system power failure or software fault – Allows for extended power-up time
  • Defined behavior when unpowered – Bus and IO terminals are high impedance (no load to operating bus or application)
  • Protection features: ±58-V CAN bus fault tolerant, Load dump support on VSUP, IEC ESD protection, Undervoltage protection, Thermal shutdown protection, TXD dominant state timeout (TXD DTO)
  • Available in a 14-pin leaded (SOT and SOIC) packages, and leadless (VSON) package with wettable flanks for improved automated optical inspection (AOI) capability

Applications

AI Translation
  • Body electronics and lighting
  • Automotive gateway
  • Advanced driver assistance systems (ADAS)
  • Infotainment and cluster
  • Hybrid, electric & powertrain systems
  • Personal transport vehicles - Electric bike
  • Industrial transportation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TCAN1043ADRQ1TISOIC-144,853$ 0.6474
TCAN1043ATDRQ1TISOIC-1425$ 2.9609
TJA1463AT/0ZNXPSOIC-146,750$ 1.2095
TJA1145T/FDJNXPSOIC-147,517$ 1.1922
TJA1145AT/FD/0ZNXPSOP-144,877$ 1.6405
TJA1043T/1JNXPSOIC-14135,128$ 0.7691
SIT1043TSITSOP-14-150mil47$ 0.5957
SIT1043QTSITSOP-142,826$ 0.7596
NCV7343D20R2GonsemiSOIC-1410$ 0.9777
PTCAN1473ADRQ1TISOIC-140$ 2.4749