LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. RP150K004A-TR product image
Images for reference only

Nisshinbo Micro Devices Inc. RP150K004A-TR

Manufacturer
MPN
RP150K004A-TR
LCSC Part #
C7348987
Packaging
DFN2020-8
Customer #
Key Attributes
Positive Fixed DFN2020-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetNisshinbo Micro Devices Inc. RP150K004A-TR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1639$ 1.16
200+$ 0.4653$ 93.06
500+$ 0.4501$ 225.05
1,000+$ 0.4425$ 442.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingDFN2020-8
Output Voltage2.5V;1.8V
Number of Outputs2
Operating Temperature-40℃~+85℃
Supply Current (Iq)24uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage5.25V
Output TypeFixed
FeaturesEnable control;Output discharge

Introduction

AI Translation

The RP150K Series are CMOS-based dual voltage regulator ICs with high output voltage accuracy, low supply current, low dropout, and high ripple rejection. Each of these voltage regulator ICs consists of a voltage reference unit, an error amplifier, resistors for setting Output Voltage, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage due to built-in transistor with low ON resistance, and a chip enable function prolongs the battery life of each system. The line transient response and load transient response of the RP150 Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is internally fixed with high accuracy (1%). Since the packages for these ICs are DFN(PL)2020 - 8 package, 2ch LDO regulators are included in each packages, high density mounting of the ICs on boards is possible.

Features

AI Translation
  • Supply Current ... . Typ. 24μA×2 (VR1&VR2)
  • Standby Current . . Typ. 0.1μA×2 (VR1&VR2)
  • Dropout Voltage ........ . Typ. 0.21V (IOUT=300mA, VOUT=2.8V)
  • Typ. 0.24V (IOUT=300mA, VOUT =2.5V)
  • Ripple Rejection ........ . Typ. 80dB (f=1kHz)
  • Temperature - Drift Coefficient of Output Voltage ....... .. Typ. ±30ppm/°C
  • Line Regulation ......... .. Typ. 0.02%/V
  • Output Voltage Accuracy ...... ... ±1.0%
  • Input Voltage Range .... ... 2.5V to 5.25V
  • Output Voltage Range .. .. 1.5V to 3.3V (0.1V steps)
  • Package ..... . DFN(PL)2020 - 8
  • Built - in Fold Back Protection Circuit . .. Typ. 50mA
  • Built - in Auto Discharge Function .... .. B Version
  • Ceramic capacitors are recommended to be used with this IC ... .CIN = COUT = 1.0μF or more

Applications

AI Translation
  • Power source for portable communication equipment.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery - powered equipment.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MIC5330-JGYMLMICROCHIPMLF-8(2x2)0$ 0.5199