LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVCC4245ANS product image
Images for reference only

TI SN74LVCC4245ANS

Manufacturer
MPN
SN74LVCC4245ANS
LCSC Part #
C7317880
Packaging
SOP-24
Customer #
Key Attributes
8 SOP-24 Translators, Level Shifters RoHS
DatasheetTI SN74LVCC4245ANS
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7127$ 1.71
200+$ 0.6842$ 136.84
500+$ 0.6603$ 330.15
1,000+$ 0.6492$ 649.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTI
PackagingSOP-24
output typeTri-State
Interface-
Output Signal-
Input Signal-
Operating Temperature-40℃~+85℃
Data Rate-
Number of Elements-
Channel TypeBidirectional
FeaturesOutput enable high-impedance
Voltage - Supply4.5V~5.5V;2.7V~5.5V
Number of Circuits8
Current - Output High(IOH)24mA
Current - Output Low(IOL)24mA

Introduction

AI Translation

This 8-bit (octal) noninverting bus transceiver operates from two separate power-supply rails. Port A (VCCA) is dedicated to 5V supply levels, while the configurable port B is designed to track VCCB, accepting voltages from 3V to 5V. This enables level translation between 3.3V and 5V environments, and vice versa. The SN74LVCC4245A is designed for asynchronous communication between data buses. The device transfers data from the A bus to the B bus, or from the B bus to the A bus, based on the logic level of the direction control (DIR) input. The output enable (OE) input can be used to disable the device, effectively isolating the buses. The control circuitry (DIR, OE) is powered by VCCA.

Features

AI Translation
  • Bidirectional voltage-level translator
  • Port A voltage range: 4.5V to 5.5V; Port B voltage range: 2.7V to 5.5V
  • VIH and VIL control input levels referenced to VCCA
  • Latch-up performance exceeds 250 mA per JESD 17
  • ESD protection exceeds JESD 22
  • 2000V Human Body Model (A114-A)
  • 1000V Charged Device Model (C101)

Applications

AI Translation
  • Level translation
  • Personal electronics
  • Industrial
  • Enterprise applications
  • Telecommunications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SN74LVCC4245ANSRTISOP-24-5.4mm0$ 2.4258